Hirose DF58 Series Connectors | DigiKey Daily
Hirose’s DF58 series connectors are ultra-low-profile wire-to-board connectors with the industry’s lowest profile for use in consumer and portable electronic devices. The connectors feature a pitch of 1.2 mm and stacking height of just 1 mm while supporting currents up to 3 A. The ViSe lock uses both a positive lock mechanism for high retention force and a friction lock to prevent the connector from floating, making it ideal for devices subjected to high levels of vibration. Connectors are available with up to 6 positions and use a two-point clipping contact design that optimizes the contact force and reduces contact resistance.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Type | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DF58-2830SCF | CONN FML SKT 28-30AWG CRIMP TIN | Stemplet | 35110 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | DF58-2P-1.2V(21) | CONN HEADER SMD 2POS 1.2MM | Headerstik | 49405 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | DF58-3P-1.2V(21) | CONN HEADER SMD 3POS 1.2MM | Headerstik | 22007 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | DF58-6P-1.2V(21) | CONN HEADER SMD 6POS 1.2MM | Headerstik | 2846 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | DF58-4P-1.2V(21) | CONN HEADER SMD 4POS 1.2MM | Headerstik | 1103 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | DF58-2S-1.2C | CONN SOCKET HSG 2POS 1.20MM | Fatning | 0 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | DF58-3S-1.2C | CONN SOCKET HSG 3POS 1.20MM | Fatning | 1359 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | DF58-4S-1.2C | CONN SOCKET HSG 4POS 1.20MM | Fatning | 5677 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | DF58-6S-1.2C | CONN SOCKET HSG 6POS 1.20MM | Fatning | 1098 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | DF-C-PO(B) | TOOL HAND EXTRACTION CRIMP SOCKT | Udtagningsværktøj | 299 - Immediate | $15.60 | Vis detaljer |
![]() | ![]() | HT307/DF58-2830HC | TOOL HAND CRIMP DF58 28-30AWG | Manuel | 0 - Immediate | See Page for Pricing | Vis detaljer |