SMT Spring Contacts | Datasheet Preview
Harwin’s range of surface mount spring contacts provide a flexible electrical connection for tight spaces and challenging PCB layouts. These spring contacts allow for flexibility and blind mating when creating electrical and grounding connections. They are tolerant to both wiping and sliding actions and are durable for up to 10,000 mating cycles. Spring contacts are available in a variety of configurations with different working heights, spring force capabilities, and current carrying capacity. Antenna contacts with a positive stop feature prevent over-stressing and permanent set of the component. Multidirectional contacts allow for vertical or horizontal use. The box-style design prevents twisting and snagging of the free end. The C shape designs allow for simple and effective contact with metal shields or frames. The contacts are provided on tape and reel for automated placement. Development kids are also available to assist with design, development and prototyping.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S7061-46R | RFI SHLD FINGER CU TIN SOLDER | 23115 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | S7261-45R | RFI SHLD FINGER CU GOLD SOLDER | 6607 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | S1941-46R | RFI SHLD FINGER BECU TIN SOLDER | 0 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | S1951-46R | RFI SHLD FINGER BECU TIN SOLDER | 16351 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | S1761-46R | RFI SHD FINGER SS TIN SLD 2000RL | 26874 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | S7191-45R | RFI SHLD FINGER PHOS GOLD SOLDER | 6081 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | S7161-45R | RFI SHLD FINGER PHOS GOLD SOLDER | 50659 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S7091-42R | RFI SHLD FINGER CU GOLD SOLDER | 21325 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S7101-42R | RFI SHLD FINGER CU GOLD SOLDER | 1607 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | S7131-45R | RFI SHLD FINGER PHOS GOLD SOLDER | 277365 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | S7241-45R | RFI SHLD FINGER CU GOLD SOLDER | 16503 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S7251-45R | RFI SHLD FINGER CU GOLD SOLDER | 49214 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | S7271-45R | RFI SHLD FINGER CU GOLD SOLDER | 56943 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S7171-45R | RFI SHLD FINGER PHOS GOLD SOLDER | 48233 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S7061-42R | RFI SHLD FINGER CU GOLD SOLDER | 29728 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | S7041-42R | RFI SHLD FINGER CU GOLD SOLDER | 169699 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | S7121-42R | RFI SHLD FINGER CU GOLD SOLDER | 74078 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | S7071-46R | RFI SHLD FINGER CU NICKEL SOLDER | 2475 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S7111-42R | RFI SHLD FINGER CU GOLD SOLDER | 22283 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | S7231-45R | RFI SHLD FINGER CU GOLD SOLDER | 14805 - Immediate | $2.28 | Vis detaljer |