Spring Contact Development Kit
Harwin's development kit simplifies the prototyping phase with easy access to a range of EMC SMT spring contacts
Select the perfect SMT spring contact in minutes using Harwin's spring contact development kit (DEV-001). Customers using spring contacts to create a quick electrical connection or to provide RFI shielding and grounding when mated to metal doors or other cabinet enclosures will find this kit ideal for the prototyping phase. When finding the right size, style and specification capabilities are imperative to the overall design. Containing 16 different contacts in strips of tape-and-reel, the kit is an easy reference library for Harwin's product range. Electronic design engineers at OEMs and design houses can now immediately try out one or more of the contacts by keeping this kit on hand, instead of waiting for the delivery of sample contacts. Once spring contacts are diminished, free refills are available.
Spring Contact Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DEV-001 | SPRING CONTACT DEVELOPMENT KIT | 8 - Immediate | $1,209.36 | Vis detaljer |
Contents List
| Billede | Manufacturer Part Number | Beskrivelse | Form | Længde | Højde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S1761-42R | RFI SHLD FINGER SS GOLD SOLDER | - | 0,177" (4,50mm) | 0,138" (3,50mm) | 44836 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | S1791-42R | RFI SHLD FINGER SS GOLD SOLDER | - | 0,276" (7,00mm) | 0,157" (4,00mm) | 81533 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | S7081-42R | RFI SHLD FINGER CU GOLD SOLDER | - | 0,246" (6,25mm) | 0,108" (2,75mm) | 28578 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S7121-42R | RFI SHLD FINGER CU GOLD SOLDER | - | 0,106" (2,70mm) | 0,067" (1,70mm) | 74128 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | S7051-42R | RFI SHLD FINGER CU GOLD SOLDER | - | 0,157" (4,00mm) | 0,236" (6,00mm) | 81441 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | S7061-42R | RFI SHLD FINGER CU GOLD SOLDER | - | 0,274" (6,95mm) | 0,219" (5,57mm) | 32728 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | S7101-42R | RFI SHLD FINGER CU GOLD SOLDER | - | 0,159" (4,05mm) | 0,138" (3,50mm) | 1707 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | S7071-46R | RFI SHLD FINGER CU NICKEL SOLDER | - | 0,138" (3,50mm) | 0,098" (2,50mm) | 2475 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S1761-46R | RFI SHD FINGER SS TIN SLD 2000RL | - | 0,177" (4,50mm) | 0,138" (3,50mm) | 26874 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | S1941-46R | RFI SHLD FINGER BECU TIN SOLDER | - | 0,378" (9,59mm) | 0,285" (7,25mm) | 0 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | S7221-45R | RFI SHLD FINGER CU GOLD SOLDER | - | 0,102" (2,60mm) | 0,048" (1,23mm) | 72631 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | S7271-45R | RFI SHLD FINGER CU GOLD SOLDER | - | 0,138" (3,50mm) | 0,079" (2,00mm) | 56943 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S7131-45R | RFI SHLD FINGER PHOS GOLD SOLDER | - | 0,181" (4,60mm) | 0,079" (2,00mm) | 277365 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | S7161-45R | RFI SHLD FINGER PHOS GOLD SOLDER | - | 0,181" (4,60mm) | 0,138" (3,50mm) | 50659 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | S7061-46R | RFI SHLD FINGER CU TIN SOLDER | - | 0,274" (6,95mm) | 0,219" (5,57mm) | 23115 - Immediate | $3.23 | Vis detaljer |