TDK PowerHap Eval Boards | DigiKey Daily
TDK offers their PowerHap piezo actuators with haptic feedback and integrated sensor functionality. To support engineers designing applications with PowerHap piezo actuators, TDK has developed multiple evaluation kits. The main parts on these kits are the base board, the step-up converter, the output driver boards, and the CPU board. The PowerHap evaluation kit version 2 is designed to drive a single PowerHap actuator. It comes with a one-channel driver board. Version 1 of the PowerHap evaluation kit drives up to five PowerHap actuators. It comes with a five-channel driver board. Driver boards are designed to drive the various TDK PowerHap types. Finally, the BOS1901-KIT is a development kit to support users who want to get familiarized with the BOS1901 piezo haptic driver IC.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z63000Z2910Z 1Z 5 | VIBRATION PIEZO MOTOR 0-120 V | 154 - Immediate | $126.22 | Vis detaljer |
![]() | ![]() | Z63000Z2910Z 1Z 4 | VIBRATION PIEZO MOTOR 0-120 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | Z63000Z2910Z 1Z 2 | VIBRATION PIEZO MOTOR 0-60 V | 0 - Immediate | $220.93 | Vis detaljer |
![]() | ![]() | Z63000Z2910Z1Z41 | VIBRATION PIEZO MOTOR 0-60 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | Z63000Z2910Z1Z39 | VIBRATION PIEZO MOTOR 0-60 V | 0 - Immediate | $113.62 | Vis detaljer |
![]() | ![]() | Z63000Z2910Z 1Z 1 | POWERHAP EVAL BRD VER2 1-CHANNEL | 0 - Immediate | $5,617.18 | Vis detaljer |
![]() | ![]() | Z63000Z2910Z 1Z 7 | POWERHAP EVAL BRD VER1 5-CHANNEL | 0 - Immediate | $9,864.58 | Vis detaljer |
![]() | ![]() | Z63000Z2910Z1Z44 | POWERHAP 60V BRD BOREAS BOS1901 | 0 - Immediate | See Page for Pricing | Vis detaljer |