Diodes BCR4xxUQ Series LED Current Regulators | DigiKey Daily
Diodes offers their simple-to-use BCR4xxUQ series of automotive constant current regulators. These LED current regulators have settable currents ranging from 10 milliamps to 350 milliamps. With no need for external components to run at pre-set currents, this family of current regulators offers simplicity of application. However, for greater design flexibility, they can be adjusted up to 100 milliamps, 200 milliamps or 350 milliamps, depending on part number, using an external resistor. And for dimming and fade-in and fade-out effects, the devices are PWM compatible, up to 25 kilohertz. These current regulators feature a wide input supply voltage ranging from 1.4 volts to 40 volts. Ideal wide-ranging automotive applications include instrument cluster illumination, interior lighting, turn signals and rear cluster lighting.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCR401UW6Q-7 | IC LED DRVR LIN PWM 100MA SOT26 | 0 - Immediate | $2.37 | Vis detaljer |
![]() | ![]() | BCR402UW6Q-7 | IC LED DRVR LIN PWM 20MA SOT26 | 0 - Immediate | $2.37 | Vis detaljer |
![]() | ![]() | BCR405UW6Q-7 | IC LED DRVR LIN PWM 50MA SOT26 | 400 - Immediate 51000 - Factory Stock | $2.12 | Vis detaljer |
![]() | ![]() | BCR420UW6Q-7 | IC LED DRVR LIN PWM 350MA SOT26 | 0 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | BCR421UW6Q-7 | IC LED DRVR LIN PWM 350MA SOT26 | 0 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | BCR420UFDQ-7 | IC LED DRIVER LINEAR 350MA 6DFN | 2145 - Immediate | $2.88 | Vis detaljer |
![]() | ![]() | BCR421UFDQ-7 | IC LED DRVR LIN PWM 350MA 6DFN | 211231 - Immediate | $3.14 | Vis detaljer |