Bosch BME680 Integrated Environmental Sensor | DigiKey Daily
Bosch’s BME680 is an integrated environmental sensor, providing humidity, temperature, pressure, and gas measurements in a compact package designed for mobile, wearable, IoT nodes, and other battery-powered devices. The combination of sensors can be used for GPS enhancement, indoor navigation, and more, and the gas sensor detects a broad range of VOCs can directly output indoor air quality index values with other measurements over its serial interface. The BME680 operates from 1.71 to 3.6 V supply, and can support IO voltages down to 1.2 V using a separate supply, with low active and sleep currents and fast response times to minimize power consumption.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BME680 | SENSOR GAS/HUM/PRES/TEMP I2C SPI | 5624 - Immediate | $57.00 | Vis detaljer |
![]() | ![]() | SHUTTLE BOARD BME680 | SHUTTLE BOARD BME680 | 0 - Immediate | $165.30 | Vis detaljer |