Environmental Sensing Solutions from Bosch Sensortec
Sensors to improve your health and well-being
The Bosch Sensortec family of environmental sensors includes barometric pressure sensors enabling for example indoor navigation and altitude stabilization. Furthermore, humidity sensors measuring air pressure, ambient temperature and relative humidity for climate control in smart homes belong to the category of environmental sensors. Highly integrated four-in-one gas sensors further add gas measurement for air quality monitoring to improve health and well-being.
- Pressure Sensors
- Humidity Sensors
- Gas Sensors
Pressure Sensors
Bosch Sensortec’s barometric pressure sensors enable a variety of smartphones, wearables and smart home applications. Our very small and low-power barometric pressure sensors stabilize the altitude of drones, enable accurate indoor navigation and improve precise calorie counting in wearables. The pressure sensors work with the piezo resistive principle or the capacitive principle.
BMP581 Barometric Pressure Sensor
The BMP581 is the new benchmark in the field of barometric pressure sensors and is ideally suited for a wide range of altitude tracking applications like GPS modules, wearables, hearables, smart home and industrial products.
- Low-power consumption
- Low noise
- Small size
BMP581 Target Applications
- Fitness and well-being in wearables and hearables
- Localization applications, e.g. in products for floor level detection in case of emergency calls (E-911)
- Indoor navigation and enhanced GPS accuracy outdoors for improved navigation and localization
- Water level detection
- Fall down detection
BMP384 Barometric Pressure Sensor
BMP384 has a gel-filled cavity that allows higher robustness against water, liquids and other chemicals if the applicable integration concept is used. The BMP384 with its small footprint offers outstanding design flexibility, providing a single package solution that is easy to integrate into other existing and upcoming devices for smart homes, industrial products and wearables.
- Robustness
- Excellent performance
- Small size
BMP384 Target Applications
- Water-level measurement in home appliances like washing machines
- Clog detection in white goods like dryers
- Measurement of differential pressure changes in humidifiers or smart inhaler
- Fitness applications in wearables with water resistant and robustness needs
Humidity Sensors
Meet the smallest weather station in the world! Bosch Sensortec’s robust humidity sensors are highly accurate, low-power environmental sensors for smart home and IoT applications. A humidity sensor combines barometric pressure, ambient temperature and relative humidity in a one compact package.
BME280 Integrated Environmental Unit
The BME280 is a humidity sensor especially developed for mobile applications and wearables where size and low power consumption are key design parameters. The unit combines high linearity and high accuracy sensors and is perfectly feasible for low current consumption, long-term stability and high EMC robustness. The humidity sensor offers an extremely fast response time and therefore supports performance requirements for emerging applications such as context awareness, and high accuracy over a wide temperature range.
- Relative humidity barometric pressure
- Low-power consumption
- Fitness tracking
BME280 Target Applications
- Context awareness, e.g. skin detection
- Fitness monitoring/well-being
- Home automation control, e.g. HVAC
- Internet of things
- GPS enhancement, e.g. dead reckoning
- Indoor navigation, e.g. change of floor detection
- Outdoor navigation, leisure and sports activities
- Weather forecas
- Vertical velocity indication (rise/sink speed)
Gas Sensors
Bosch Sensortec’s gas sensors are highly integrated four-in-one environmental sensors combining barometric pressure, ambient temperature, relative humidity and gas measurement in one small package. They detect a broad range of gases including Volatile Organic Compounds (VOC) for air quality monitoring in smart homes.
BME688 Environmental Sensing with Artificial Intelligence
The BME688 is the first gas sensor with Artificial Intelligence (AI) and integrated high-linearity and high-accuracy pressure, humidity and temperature sensors. The gas sensor can detect Volatile Organic Compounds (VOCs) and other gases such as carbon monoxide and hydrogen in the part per billion (ppb) range. Additionally, to all functions of the BME680, the BME688 comes with:
- Specific detection of VSCs
- Application-specific gas scanner
- BME AI-Studio
BME688 Target Applications
- Indoor and outdoor air quality measurement
- Bad breath or spoiled food detection based on the measurement of Volatile Sulfur Compounds, which are an indicator of bacteria growth
- Detection of unusual gases and smells, which might indicate for instance a leakage or fire
- Diaper state detection, e.g. for baby care
- Early detection of bad smells
- Wildfire detection
BME680 Integrated Environmental Unit
The BME680 is an integrated environmental sensor developed specifically for mobile applications and wearables where size and low power consumption are key requirements. Expanding Bosch Sensortec’s existing family of environmental sensors, the BME680 integrates for the first time individual high linearity and high accuracy sensors for gas, pressure, humidity and temperature.
- Barometric pressure
- Temperature
- Relative humidity
- Air quality
BME680 Target Applications
- Indoor air quality measurement
- Personalized weather station
- Context awareness, e.g. skin moisture detection
- Fitness monitoring/well-being
- Home automation control, e.g. HVAC
- GPS enhancement, e.g. dead reckoning
- Indoor navigation, e.g. change of floor detection
- Altitude tracking calories expenditure for sports activities
Resources
Articles
- Like a sniffer dog – a gas sensor for air quality
- Fight against climate change: How BME688 and BME AI-Studio Server help to detect wildfires
- Digital nose for air quality: Bosch Sensortec’s 4-in-1 gas sensor with AI (BME688)
- Making a splash: Bosch launches a robust barometric pressure sensor (BMP384)
- COVID-19 and Bosch sensing solutions
- On-demand webinar: How sensing solutions help to fight against the spread of COVID-19