KYOCERA AVX 9286 Series Poke-Home Connectors | DigiKey Daily
KYOCERA AVX 9286 series wire-to-wire poke-home connectors were developed as a cost-effective, flexible, and easy-to-use alternative to traditional plug-and-socket connectors in industrial wiring applications. The 9286 series is available in thru-wire or junction box variants, with up to 8 positions accepting 18 AWG to 26 AWG wires for maximum flexibility. The connectors are available with a shrouded push-button for easy wire insertion or extraction, or in a reduced size connector with direct insertion and twist-and-pull extraction. Even with their small size and simple functionality, the connectors maintain high wire retention force. The connectors can also be reused for up to 5 mating cycles, simplifying repair and maintenance work The 9286-300 series poke-home connectors extend the benefits of the 9286 series to wire gauges up to 12 AWG.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 009286001316906 | CONN JUNCT 1POS POKE-IN 16-18AWG | 0 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | 009286001314906 | CONN JUNCTION 1POS POKE-IN 14AWG | 165 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | 009286001312906 | CONN JUNCTION 1POS POKE-IN 12AWG | 0 - Immediate | $4.59 | Vis detaljer |
![]() | ![]() | 009286004121906 | CONN JUNCT 4POS POKE-IN 18-26AWG | 1600 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | 009286002021906 | CONN JUNCT 2POS POKE-IN 18-26AWG | 6962 - Immediate | $10.27 | Vis detaljer |
![]() | ![]() | 009286003021906 | CONN JUNCT 3POS POKE-IN 18-26AWG | 0 - Immediate | $14.58 | Vis detaljer |
![]() | ![]() | 009286006121906 | CONN JUNCT 6POS POKE-IN 18-26AWG | 415 - Immediate | $12.68 | Vis detaljer |
![]() | ![]() | 009286001021906 | CONN JUNCT 1POS POKE-IN 18-26AWG | 0 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | 009286004021906 | CONN JUNCT 4POS POKE-IN 18-26AWG | 0 - Immediate | $17.94 | Vis detaljer |
![]() | ![]() | 009286006021906 | CONN JUNCT 6POS POKE-IN 18-26AWG | 143 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | 009286008021906 | CONN JUNCT 8POS POKE-IN 18-26AWG | 171 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | 009286008121906 | CONN JUNCT 8POS POKE-IN 18-26AWG | 65 - Immediate | $13.06 | Vis detaljer |
![]() | ![]() | 009286001203906 | CONN JUNCT 1POS POKE-IN 18-24AWG | 550 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | 009286002203906 | CONN JUNCT 2POS POKE-IN 18-24AWG | 167 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | 009286003203906 | CONN JUNCT 3POS POKE-IN 18-24AWG | 1962 - Immediate | $7.29 | Vis detaljer |
![]() | ![]() | 009286004203906 | CONN JUNCT 4POS POKE-IN 18-24AWG | 1870 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | 009286005203906 | CONN JUNCT 5POS POKE-IN 18-24AWG | 29 - Immediate | $8.69 | Vis detaljer |
![]() | ![]() | 009286006203906 | CONN JUNCT 6POS POKE-IN 18-24AWG | 211 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | 009286004253906 | CONN JUNCT 4POS POKE-IN 18-24AWG | 87 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | 009286006253906 | CONN JUNCT 6POS POKE-IN 18-24AWG | 0 - Immediate | $4.60 | Vis detaljer |