9286 Series Poke-Home Connectors

KYOCERA AVX's 9286 series wire-to-wire connectors best known for simplicity and reliability

Image of Kyocera AVX's 9286 Series Poke-Home ConnectorsKYOCERA AVX's 9286 series of through-wire connectors provide a high-spring-force beryllium copper contact system that uses a simple push-button activation to insert and remove individual stripped wires in the connection process. There is a forward and aft shrouded (to prevent accidental activation) push-button for each wire connection that can be operated individually or simultaneously with a simple plastic tool or ballpoint pen tip. Up to eight wires can be electrically connected in a single connector body which will support any combination of wire gauges from 18 AWG up to 26 AWG. Wires can be removed or replaced up to 5 times, so there is no need to replace the connector in a new installation.

The 9286-300 series is developed to address the heavier 12 AWG to 18 AWG applications and  accepts the 16 AWG to 18 AWG product in a single (one wire) version. The 300 series of connectors employ a single, phosphor bronze contact technology with a center wire-stop. Accepting both solid and stranded wires, pre-stripped wires can easily be inserted, and then twist and pull for removal.

Features
  • 9286 Series
    • High-spring force top contact provides a lance type retention to capture and retain the wire
    • Shrouded dual push-button activation for easy wire insertion and removal
    • Accepts 18 AWG to 26 AWG solid and stranded wires in any combination
    • Expanded size: 1, 2, 3, 4, 6, and 8 positions to max. application potential
    • Optional mounting tape to secure in panel mounting applications
    • Molded in position numbers and schematic for easy identification
  • 9286-300 Series
    • Simple strip and poke-home wire insertion with twist and pull wire extraction
    • One-piece contact with high-force contact beams provide mechanical stability and wire retention
    • Integral wire-stops prevent over insertion
    • Initial -316 product accepts both 16 AWG and 18 AWG solid and stranded wires
Applications
  • Industrial/machine control: motors, solenoids, PLCs, pumps, valves, sensors, and fans
  • Commercial/building: fixtures, fire, security, surveillance, blinds, sensors, and controls
  • Commercial/industrial LED: retail, office, manufacturing, signage, and displays
  • Industrial machine controls: motors, drives, solenoids, pumps, coils, and transformers
  • Commercial building: controls, security, and fire
  • Smart-grid: meters, breakers, and panels
  • SSL: fixtures and wiring

9286 Series Poke-Home Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN JUNCT 2POS POKE-IN 18-24AWG009286002203906CONN JUNCT 2POS POKE-IN 18-24AWG0 - Immediate$6.85Vis detaljer
CONN JUNCT 4POS POKE-IN 18-26AWG009286004121906CONN JUNCT 4POS POKE-IN 18-26AWG1600 - Immediate$11.41Vis detaljer
CONN JUNCT 2POS POKE-IN 18-26AWG009286002021906CONN JUNCT 2POS POKE-IN 18-26AWG7390 - Immediate$10.27Vis detaljer
CONN JUNCT 3POS POKE-IN 18-26AWG009286003021906CONN JUNCT 3POS POKE-IN 18-26AWG0 - Immediate$14.58Vis detaljer
CONN JUNCT 4POS POKE-IN 18-26AWG009286004021906CONN JUNCT 4POS POKE-IN 18-26AWG0 - Immediate$17.94Vis detaljer
CONN JUNCT 1POS POKE-IN 18-26AWG009286001021906CONN JUNCT 1POS POKE-IN 18-26AWG0 - Immediate$8.37Vis detaljer
CONN JUNCT 6POS POKE-IN 18-24AWG009286006253906CONN JUNCT 6POS POKE-IN 18-24AWG0 - Immediate$4.71Vis detaljer
CONN JUNCT 6POS POKE-IN 18-26AWG009286006021906CONN JUNCT 6POS POKE-IN 18-26AWG143 - Immediate$21.43Vis detaljer
CONN JUNCT 5POS POKE-IN 18-24AWG009286005203906CONN JUNCT 5POS POKE-IN 18-24AWG29 - Immediate$8.69Vis detaljer
CONN JUNCT 6POS POKE-IN 18-24AWG009286006203906CONN JUNCT 6POS POKE-IN 18-24AWG211 - Immediate$9.57Vis detaljer
CONN JUNCT 4POS POKE-IN 18-24AWG009286004253906CONN JUNCT 4POS POKE-IN 18-24AWG87 - Immediate$6.21Vis detaljer
CONN JUNCT 3POS POKE-IN 18-24AWG009286003203906CONN JUNCT 3POS POKE-IN 18-24AWG1962 - Immediate$7.29Vis detaljer
CONN JUNCT 4POS POKE-IN 18-24AWG009286004203906CONN JUNCT 4POS POKE-IN 18-24AWG0 - Immediate$9.89Vis detaljer
CONN JUNCT 6POS POKE-IN 18-26AWG009286006121906CONN JUNCT 6POS POKE-IN 18-26AWG415 - Immediate$12.68Vis detaljer
CONN JUNCT 8POS POKE-IN 18-26AWG009286008121906CONN JUNCT 8POS POKE-IN 18-26AWG65 - Immediate$13.06Vis detaljer
CONN JUNCT 8POS POKE-IN 18-24AWG009286008253906CONN JUNCT 8POS POKE-IN 18-24AWG65 - Immediate$8.62Vis detaljer
CONN JUNCT 1POS POKE-IN 18-24AWG009286001203906CONN JUNCT 1POS POKE-IN 18-24AWG560 - Immediate$5.07Vis detaljer

300 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN JUNCT 1POS POKE-IN 16-18AWG009286001316506CONN JUNCT 1POS POKE-IN 16-18AWG186 - Immediate$3.80Vis detaljer
CONN JUNCT 1POS POKE-IN 16-18AWG009286001316806CONN JUNCT 1POS POKE-IN 16-18AWG440 - Immediate$3.80Vis detaljer
CONN JUNCT 1POS POKE-IN 16-18AWG009286001316906CONN JUNCT 1POS POKE-IN 16-18AWG0 - Immediate$3.80Vis detaljer
CONN JUNCTION 1POS POKE-IN 12AWG009286001312906CONN JUNCTION 1POS POKE-IN 12AWG0 - Immediate$4.71Vis detaljer
CONN JUNCTION 1POS POKE-IN 14AWG009286001314906CONN JUNCTION 1POS POKE-IN 14AWG165 - Immediate$4.44Vis detaljer
Published: 2018-09-12