Artesyn Industrial DC-DC Converters | DigiKey Daily
Artesyn Embedded Technologies produces an extensive and rapidly growing range of small, isolated DC-DC converters for low-power industrial applications in areas such as automation, instrumentation, test and measurement, and telecommunications. The entire portfolio of converters are fully encapsulated and housed in metal cases for robustness, accommodate a wide operating temperature range of -40° to +80°C, and are high-efficiency, high power density designs. Additionally, all of the units are fully isolated from 1500 VDC to 4200 VDC, are on industry standard pin-footprints, and come in standard tube packaging.
Artesyn Industrial DC-DC Converters DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASA00B36-LS | DC DC CONVERTER 12V 6W | 762 - Immediate | $178.34 | Vis detaljer |
![]() | ![]() | AEE00BB18-LS | DC DC CONVERTER +/-12V 15W | 0 - Immediate | $299.76 | Vis detaljer |
![]() | ![]() | AEE00BB36-LS | DC DC CONVERTER +/-12V 15W | 4 - Immediate | $299.76 | Vis detaljer |
![]() | ![]() | AEE01AA18-LS | DC DC CONVERTER +/-5V 15W | 0 - Immediate | $299.76 | Vis detaljer |
![]() | ![]() | AEE01AA36-LS | DC DC CONVERTER +/-5V 15W | 0 - Immediate | $267.17 | Vis detaljer |
![]() | ![]() | AEE01B18-LS | DC DC CONVERTER 12V 15W | 171 - Immediate | $336.21 | Vis detaljer |
![]() | ![]() | AEE01B36-LS | DC DC CONVERTER 12V 15W | 0 - Immediate | $293.29 | Vis detaljer |
![]() | ![]() | AEE01C18-LS | DC DC CONVERTER 15V 15W | 76 - Immediate | $166.36 | Vis detaljer |
![]() | ![]() | AEE01C36-LS | DC DC CONVERTER 15V 15W | 114 - Immediate | $293.29 | Vis detaljer |
![]() | ![]() | AEE03A18-LS | DC DC CONVERTER 5V 15W | 537 - Immediate | $293.29 | Vis detaljer |
![]() | ![]() | AEE03A36-LS | DC DC CONVERTER 5V 15W | 156 - Immediate | $293.29 | Vis detaljer |
![]() | ![]() | AEE04F18-LS | DC DC CONVERTER 3.3V 15W | 0 - Immediate | $293.29 | Vis detaljer |
![]() | ![]() | AEE04F36-LS | DC DC CONVERTER 3.3V 15W | 378 - Immediate | $293.29 | Vis detaljer |
![]() | ![]() | AXA00BB18-L | DC DC CONVERTER +/-12V 20W | 93 - Immediate | $389.59 | Vis detaljer |
![]() | ![]() | AXA00BB36-L | DC DC CONVERTER +/-12V 20W | 28 - Immediate | $389.59 | Vis detaljer |
![]() | ![]() | AXA00H18-L | DC DC CONVERTER 24V 20W | 192 - Immediate | $370.51 | Vis detaljer |
![]() | ![]() | AXA00H36-L | DC DC CONVERTER 24V 20W | 424 - Immediate | $370.51 | Vis detaljer |
![]() | ![]() | AXA01B18-L | DC DC CONVERTER 12V 20W | 37 - Immediate | $370.51 | Vis detaljer |
![]() | ![]() | AXA04A18-L | DC DC CONVERTER 5V 20W | 389 - Immediate | $370.51 | Vis detaljer |
![]() | ![]() | AEE02H36-L | DC DC CONVERTER 24V 50W | 0 - Immediate | $647.00 | Vis detaljer |