Artesyn AXA DC/DC Converters | DigiKey Daily
Artesyn Embedded Technologies AXA series provides up to 20 W of isolated DC-DC conversion in a 1” x 1” module for industrial and rugged applications. The modules feature ultra-wide input ranges of 9 to 36 V and 18 to 75 V, perfect for use with 24 or 48 V supplies. The compact metal case fully encapsulates the module for protection in harsh environments, and a clip-on heatsink is available to easily enhance thermal performance. 10 W and 20 W modules are available in either single or dual output configurations, with output voltages ranging from 3.3 to 15 V and trimmable by 10% to tune to the exact needs of the application.
Artesyn AXA DC-DC Converters DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AXA000BB18-L | DC DC CONVERTER +/-12V 10W | 3 - Immediate | $213.35 | Vis detaljer |
![]() | ![]() | AXA000CC18-L | DC DC CONVERTER +/-15V 10W | 10 - Immediate | $266.72 | Vis detaljer |
![]() | ![]() | AXA000H18-L | DC DC CONVERTER 24V 10W | 10 - Immediate | $255.46 | Vis detaljer |
![]() | ![]() | AXA00AA18-L | DC DC CONVERTER +/-5V 10W | 10 - Immediate | $266.72 | Vis detaljer |
![]() | ![]() | AXA00B18-L | DC DC CONVERTER 12V 10W | 0 - Immediate | $255.46 | Vis detaljer |
![]() | ![]() | AXA00C18-L | DC DC CONVERTER 15V 10W | 10 - Immediate | $255.46 | Vis detaljer |
![]() | ![]() | AXA02A18-L | DC DC CONVERTER 5V 10W | 138 - Immediate | $255.46 | Vis detaljer |
![]() | ![]() | AXA02F18-L | DC DC CONVERTER 3.3V 10W | 7 - Immediate | $277.78 | Vis detaljer |