Analog Devices ADA4622 Amplifiers | DigiKey Daily
Analog Devices’ ADA4622 is a single-supply, rail-to-rail output, precision op-amp for use in sensor interfaces, ADC drivers, precision filters, and signal conditioning. The ADA4622 is the next generation of the AD822 and maintains its low-power consumption, flexibility, and ease-of-use, but provides improved bandwidth, slew rates, broadband noise, 1/f noise, offset, and common-mode rejection ratio. The inputs of the ADA4622 have EMI filters and use n-channel JFETs for their low offset, low noise, and high impedance. The op amps can operate from a ±2.5 to ±15 V dual supply or 5 to 30 V single supply, with the output able to swing within 10 mV of the supplies without an external resistive load.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADA4622-2ARZ | IC OPAMP JFET 2 CIRCUIT 8SOIC | 2171 - Immediate | $49.55 | Vis detaljer |
![]() | ![]() | ADA4622-2ARMZ | IC OPAMP JFET 2 CIRCUIT 8MSOP | 222 - Immediate | $49.55 | Vis detaljer |
![]() | ![]() | ADA4622-1ARZ | IC OPAMP JFET 1 CIRCUIT 8SOIC | 295 - Immediate | $33.08 | Vis detaljer |
![]() | ![]() | ADA4622-2BRZ | IC OPAMP JFET 2 CIRCUIT 8SOIC | 187 - Immediate | $71.54 | Vis detaljer |
![]() | ![]() | ADA4622-2ARZ-R7 | IC OPAMP JFET 2 CIRCUIT 8SOIC | 2013 - Immediate | $49.55 | Vis detaljer |
![]() | ![]() | ADA4622-2BRZ-R7 | IC OPAMP JFET 2 CIRCUIT 8SOIC | 2003 - Immediate | $71.54 | Vis detaljer |
![]() | ![]() | ADA4622-2ARMZ-R7 | IC OPAMP JFET 2 CIRCUIT 8MSOP | 6 - Immediate | $49.55 | Vis detaljer |
![]() | ![]() | ADA4622-4ARZ | IC OPAMP JFET 4 CIRCUIT 14SOIC | 43 - Immediate | $80.70 | Vis detaljer |