ADA4622 Precision Operational Amplifiers
Analog Devices offers its 30 V, 7.5 MHz, low bias current, single-supply, RRO, precision op amps
ADI's ADA4622 is the next generation of the AD822 single-supply, rail-to-rail output (RRO), precision, JFET-input op amp. The ADA4622 includes many improvements that make it desirable as an upgrade without compromising the flexibility and ease of use that makes the AD822 useful for a wide variety of applications. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters are added to increase the signal robustness in the face of closely located, switching noise sources.
The speed, in terms of bandwidth and slew rate, is increased along with a strong output drive to improve settling time performance and enable the device to drive the inputs of modern, single-ended successive approximation register analog-to-digital converters (SAR ADCs).
Voltage noise is reduced, both broadband by 25% and 1/f by half, while holding the supply current constant. DC precision is improved over the AD822 with half the offset and a maximum thermal-drift specification is added to the ADA4622. The common-mode rejection ratio is improved over the AD822 to make the ADA4622 more suitable than the AD822 when used in noninverting gain and difference amplifier configurations.
The ADA4622 is specified for operation over the extended industrial-temperature range of -40°C to +125°C and operates from 5 V to 30 V with specifications at +5 V, ±5 V, and ±15 V. The ADA4622 is available in 8-lead SOIC and 8-lead MSOP packages.
Features
- Fast, low-noise and power efficient
- Provides the same slew rate and similar settling time as its closest competitor while consuming 65% less current
- Low input bias current
- Available in A- and B-grade versions based on voltage offset, thermal drift, and common-mode rejection ratio (CMRR)
- Single-supply operation (4.5 V to 30 V) input common-mode range includes GND and rail-to-rail output
- Input EMI filter, best in the industry
Benefits
- This balanced architecture eliminates the need for design trade-offs at the expense of power, providing higher measurement throughput for increased sample rate in data acquisition (DAQ) systems
- Suitable as a sensor interface amplifier for phototdiodes
- Allows the customer to select the right level of DC performance for their needs while optimizing for lower BOM cost
- Simplifies power-supply design and maximizes dynamic range
- Improves system robustness and makes it easier to pass EMI susceptibility testing
- High output impedance sensor interfaces
- Photodiode sensor interfaces
- Transimpedance amplifiers
- ADC drivers
- Precision filters and signal conditioning
ADA4622 Precision Operational Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADA4622-2ARMZ | IC OPAMP JFET 2 CIRCUIT 8MSOP | 222 - Immediate | $49.55 | Vis detaljer |
![]() | ![]() | ADA4622-1ARZ | IC OPAMP JFET 1 CIRCUIT 8SOIC | 295 - Immediate | $33.08 | Vis detaljer |
![]() | ![]() | ADA4622-2BRZ-R7 | IC OPAMP JFET 2 CIRCUIT 8SOIC | 2003 - Immediate | $71.54 | Vis detaljer |
![]() | ![]() | ADA4622-2BRZ | IC OPAMP JFET 2 CIRCUIT 8SOIC | 187 - Immediate | $71.54 | Vis detaljer |
![]() | ![]() | ADA4622-2ARZ-R7 | IC OPAMP JFET 2 CIRCUIT 8SOIC | 2013 - Immediate | $49.55 | Vis detaljer |
![]() | ![]() | ADA4622-2ARZ | IC OPAMP JFET 2 CIRCUIT 8SOIC | 2171 - Immediate | $49.55 | Vis detaljer |
![]() | ![]() | ADA4622-4ARZ | IC OPAMP JFET 4 CIRCUIT 14SOIC | 43 - Immediate | $80.70 | Vis detaljer |
![]() | ![]() | ADA4622-2ARMZ-R7 | IC OPAMP JFET 2 CIRCUIT 8MSOP | 6 - Immediate | $49.55 | Vis detaljer |