• Preferred Supplier

Vishay/Siliconix

Image of PowerCAD Design Tool

PowerCAD designværktøj

Vishays PowerCAD Simulator Tool er et gratis online værktøj, som designere kan bruge til at fremskynde design af kredsløb.

Image of Vishay's Analog Switch/Mux Interactive Guide

Analog switch/mux interaktiv guide

Produktguide til høj-præcisions- og laveffekt-signalswitche inden for industri-, instrumenterings-, sundheds- og kommunikationsapplikationer.

Image of TrenchFET Gen IV MOSFETs

TrenchFET Gen IV MOSFETs

Vishays næste generation af TrenchFET Gen IV-teknologi sænker modstanden ned til 0,00135 Ω ved VGS = 4,5 V.

Værktøjer og support

Udvalgte videoer

A New Vishay is in motion
A New Vishay is in motion
Run Electronics Cooler with MOSFETs in the PowerPAK® 1212-F
Run Electronics Cooler with MOSFETs in the PowerPAK® 1212-F
Vishay microBRICK® Overview
Vishay microBRICK® Overview
Vishay on Mars!
Vishay on Mars!
Vis alle

Seneste PTM’er

Image of Vishay Siliconix microBRICK® DC/DC Regulator Module Family
10 minutes
microBRICK® DC/DC Regulator Module Family
This presentation will discuss the features and benefits and the target applications for the microBRICK® family from Vishay Siliconix.
Image of Vishay's FRED Pt® Gen 5 Hyperfast Diode Technology
5 minutes
FRED Pt Gen 5 Hyperfast Diode Technology
This presentation will introduce the new generation of FRED Pt® Hyperfast diode technology and its deployment in power packages for automotive and industrial applications.
MOSFET 2N-CH 30V 11A POWERPAIR
10 minutes
30 V TrenchFET Gen IV MOSFET and PowerPAIR
TrenchFET Generation IV MOSFETs improve efficiency and increase power density. PowerPAIR MOSFETs reduce the PC board area required while increasing efficiency.
MOSFET N-CH 600V 73A TO247AC
10 minutes
High Voltage MOSFET E Series and PFC Device Selection
Introduction to Vishay E Series of 600 and 650 volt superjunction MOSFETs.
IC REG BUCK SYNC ADJ QFN33-16L
5 minutes
microBUCK
microBUCK offers integrated MOSFETs, a selectable light load mode, and a programmable current limit.
IC SWITCH HIGH SIDE SC70-6
5 minutes
Smart Load Switch
Combining the functionality of a load switch into a single IC, simplifying the job, and saving valuable space.
Vis alle

Om Vishay/Siliconix

Vishays produktportefølje er en uovertruffen samling af diskrete halvledere (dioder, MOSFET'er og optoelektronik) og passive komponenter (modstande, induktorer og kondensatorer). Disse komponenter bruges i stort set alle typer elektroniske apparater og udstyr på det industrielle-, computer-, bilindustri-, forbruger-, telekommunikations-, militær-, rumfarts- og medicinalmarked. Vishay er stolt over at være en stor partner med DigiKey.