• Preferred Supplier

Vishay / Semiconductor – Diodes Division

Image of Vishay Opto's Automotive Industry

Diodes Automotive Brochure

The Automotive brochure highlights Vishay Diodes that are AEQ-Q101 qualified.

Image of Vishay Opto's 5G Applications

5G Applications Brochure

The 5G brochure highlights Vishay Diodes and Rectifiers that are part of 5G base station and repeaters.

Image of Vishay Opto's Industrial Applications

Diodes in Industrial Applications Brochure

This brochure highlights Vishay Diodes and Rectifiers in industrial applications such as, automation and fabrication.

Værktøjer og support

Udvalgte videoer

Webinar: Fred Pt® Gen 5: The Optimized Solution for Charging Applications
Webinar: Fred Pt® Gen 5: The Optimized Solution for Charging Applications
Vishay on Mars!
Vishay on Mars!
eSMP® Package Evolution
eSMP® Package Evolution
isoCink+TM Rectifier Product Demo
isoCink+TM Rectifier Product Demo
Vis alle

Seneste PTM’er

Image of Vishay's Explanation of Soldering Recommendations for Power DFN Packages
5 minutes
Explanation of Soldering Recommendations for Power DFN Packages
Soldering recommendations for Vishay power DFN packages during PCB assembly to help customers avoid trial and error in PCB design and reflow process tuning.
Image of Vishay's XClampR® Transient Voltage Suppressor
5 minutes
XClampR® TVS in Operation
Vishay's XClampR® transient voltage suppressors have stable breakdown voltage (VBR) and clamping voltage (VC) in a wide operating temperature range.
Image of Vishay's 650 V Silicon Carbide Schottky Diodes
10 minutes
650 V Silicon Carbide Schottky Diodes
Vishay’s 650 V silicon carbide (SiC) Schottky diodes feature a merged PIN Schottky design and are designed to increase the efficiency of high-frequency applications.
ESD Protection Package
10 minutes
ESD Protection Family
Review the ESD protection portfolio, part of Vishay’s TVS product portfolio which is optimized for very fast ESD strike protection.
Fred Pt Die Technology in eSMP Packages
10 minutes
Fred Pt Die Technology in eSMP Packages
Learn about several interesting main features related to ultrafast diode technology.
DIODE SCHOTTKY 100V 20A TO220AB
7 minutes
Trench MOS Barrier Schottky Rectifiers
Lower forward voltage drop and enhanced switching speeds make TMBS rectifiers an alternative to ultra-fast diodes and conventional planar Schottky rectifiers.
Vis alle

Om Vishay / Semiconductor – Diodes Division

Vishays produktportefølje er en uovertruffen samling af diskrete halvledere (dioder, MOSFET'er og optoelektronik) og passive komponenter (modstande, induktorer og kondensatorer). Disse komponenter bruges i stort set alle typer elektroniske apparater og udstyr på det industrielle-, computer-, bilindustri-, forbruger-, telekommunikations-, militær-, rumfarts- og medicinalmarked. Vishay er stolt over at være en stor partner med DigiKey.