• Preferred Supplier

Stackpole Electronics, Inc.

Image of Stackpole's RNCF Series

Ultra-Precision Thin Film Chip Resistors

The RNCF series of thin film chip resistors is available in tolerances down to 0.01% and TCR’s down to 5ppm.

Image of Stackpole's HVC Chip Resistors

Precision High Voltage Chip Resistors

Stackpole’s HVC series utilizes a thick film technology and proprietary deposition processes to achieve high working voltages and high resistance values.

Image of Stackpole's RPC Series Thick Film

RPC Series Thick Film Chip Resistors

Stackpole's RPC resistors have excellent pulse voltage handling and offer a broad tolerance range down to 1%.

Tools and Support

Udvalgte videoer

Stackpole TNC series NTC thermistors
Stackpole TNC series NTC thermistors
ASR/ASRM Resistors
ASR/ASRM Resistors
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey
CSSU 5W Current Sense Resistor
CSSU 5W Current Sense Resistor
Vis alle

Seneste PTM’er

Image of Stackpole RTAN Tantalum Nitride Thin Chip Resistor
5 minutes
RTAN Tantalum Nitride Thin Film Chip Resistor
Highlighting the materials, design, processing features, and performance advantages of the RTAN series from Stackpole Electronics
SP3A
5 minutes
SP3A Pulse Withstanding Fusible Wirewound
Overview of the features, applications and benefits of Stackpole’s pulse withstanding fusible SP3A series
HVC
10 minutes
Pulse Handling Resistor Solutions
Guide to choosing the correct surge withstanding component, which can result in a smaller and lighter end product.
wirewound technology
5 minutes
Fusible Wirewound Resistors
The SP3A resistor handles 1000s of 6KV surges without failure, fails quickly without major heat generation, and fuses quickly when connected to 120 VAC.
RNV14FAL330KTB-ND
5 minutes
RNV Series
RNV series high voltage anti-moisture metal film resistors offer high reliability operation in harsh environments, such as those endured by power applications.
HDMI Applications
10 minutes
ESD Suppressors
ESD solutions designed specifically for high speed data communication connections.
Vis alle

Om Stackpole Electronics, Inc.

Stackpole Electronics Inc. is a leading global manufacturer of resistors. Headquartered in Raleigh, N.C., the privately held company began manufacturing in 1928 as part of Stackpole Carbon Company in St. Mary’s, Pennsylvania. Now part of the Akahane Stackpole Manufacturing Group, Stackpole has facilities in Japan, Taiwan, China, the United States and Mexico.

Stackpole provides world-class service across their broad resistor product offering, making it easy to do business with them. Stackpole also has the ability to provide customized resistive product solutions to meet unique customer requirements.

Stackpole Electronics. Resistive Product Solutions.