HVC Series High-Voltage Precision Chip Resistors
Stackpole’s high-voltage, high-performance, and high-precision chip resistors are available for a variety of applications
Stackpole's HVC series offers high working voltages and high resistance values with low VCR, TCR's available down to 25 ppm and tolerances as low as 0.1%. Working voltages range from 400 V for the 0603 chip-size up to 3500 V for the 3512. This outstanding precision and high-voltage handling make the HVC an ideal choice for a wide variety of applications.
- Variety of working voltages available for various chip sizes:
- 0603 at 400 V
- 0805 at 600 V
- 1206 at 1500 V
- 2010 at 2000 V
- 2512 at 3000 V
- Available resistance values from 10 kΩ to 50 G
- Tolerances as low as 0.1%
- TCR at 25 ppm
- Low VCR, low noise
- RoHS compliant
- Custom sizes available
- Medical applications
- Patient monitoring
- Medical imaging
- Instrumentation
- Defibrillators
- Test and analysis
- Data acquisition/communication/monitoring
HVC Series Chip Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HVCB1206FKC1M00 | RES 1M OHM 1% 1/3W 1206 | 14837 - Immediate 14000 - Factory Stock | $17.12 | Vis detaljer |
![]() | ![]() | HVCB1206FKC10M0 | RES 10M OHM 1% 1/3W 1206 | 7968 - Immediate 20000 - Factory Stock | $17.12 | Vis detaljer |
![]() | ![]() | HVCB1206FKC100K | RES 100K OHM 1% 1/3W 1206 | 2308 - Immediate | $17.12 | Vis detaljer |
![]() | ![]() | HVCB1206FKC10K0 | RES 10K OHM 1% 1/3W 1206 | 6202 - Immediate 9000 - Factory Stock | $17.12 | Vis detaljer |
![]() | ![]() | HVCB2010FKC1M00 | RES 1M OHM 1% 1W 2010 | 5682 - Immediate 35000 - Factory Stock | $19.21 | Vis detaljer |
![]() | ![]() | HVCB2512FKC1M00 | RES 1M OHM 1% 2W 2512 | 6464 - Immediate 4000 - Factory Stock | $19.91 | Vis detaljer |
![]() | ![]() | HVCB2512FKC10M0 | RES 10M OHM 1% 2W 2512 | 0 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | HVCB2512FKC499K | RES 499K OHM 1% 2W 2512 | 10060 - Immediate 1000 - Factory Stock | $19.91 | Vis detaljer |
![]() | ![]() | HVCB2512FKC100K | RES 100K OHM 1% 2W 2512 | 3375 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | HVCB2010FKC10M0 | RES 10M OHM 1% 1W 2010 | 1846 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | HVCB1206JDC200M | RES 200M OHM 5% 1/3W 1206 | 2698 - Immediate 500 - Factory Stock | $19.91 | Vis detaljer |
![]() | ![]() | HVCB0805KDL1G00 | RES 1G OHM 10% 1/5W 0805 | 1468 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | HVCB1206JDD500M | RES 500M OHM 5% 1/3W 1206 | 6102 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | HVCB0805FDC15M0 | RES 15M OHM 1% 1/5W 0805 | 1101 - Immediate | $22.63 | Vis detaljer |
![]() | ![]() | HVCB2512FKC20M0 | RES 20M OHM 1% 2W 2512 | 2151 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | HVCB1206FKC100M | RES 100M OHM 1% 1/3W 1206 | 0 - Immediate | $23.97 | Vis detaljer |
![]() | ![]() | HVCB0805GDC200M | RES 200M OHM 2% 1/5W 0805 | 12349 - Immediate | $23.97 | Vis detaljer |
![]() | ![]() | HVCB0603FDD20M0 | RES 20M OHM 1% 0.06W 0603 | 6008 - Immediate | $21.94 | Vis detaljer |
![]() | ![]() | HVCB0805FDC30M0 | RES 30M OHM 1% 1/5W 0805 | 3605 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | HVCB0805FDC100M | RES 100M OHM 1% 1/5W 0805 | 11361 - Immediate | $25.93 | Vis detaljer |