JAE Electronics
Produktkategorier
-
- Kabelanordninger
- Fiberoptikkabler (1)
- Flat-flex-jumpere, kabler (FFC, FPC) (30)
- Jumperkabler, forkrimpede ledninger (16)
- Koaksialkabler (RF) (83)
- Rektangulære kabelenheder (6)
- Specialiserede kabelenheder (8)
- Strøm-, ledningskabler og forlængerledninger (12)
- Tilslutningsbare kabler (4)
- USB-kabler (14)
- Videokabler (DVI, HDMI) (4)
-
- Konnektorer, interconnects
- Backplane-konnektorer (34)
- Cirkulære konnektorer (1.186)
- D-Sub-, D-formede konnektorer (517)
- FFC-, FPC- (flade fleksible) konnetorer (140)
- Fiberoptiske konnetorer (49)
- Fotovoltaiske (solcellepanel) konnektorer (2)
- Heavy duty-konnetorer (69)
- Hukommelse konnektorer (116)
- Koaksialstik (RF) (61)
- Kontakter (7)
- Kortkantskonnektorer (40)
- Modulære/ethernet-stik (1)
- Rektangulære konnektorer (2.621)
- Shunts, Jumpers (2)
- Solid-state belysningsstik (11)
- Strømstik af bladtypen (5)
- Terminaler (4)
- Tilslutningsbare konnektorer (65)
- USB-, DVI-, HDMI-konnektorer (111)

DX07 Series - USB Type-C® Connectors
With its compact design and high-density terminals, the USB Type-C connector is ideal for mobile devices. It is capable of 10 Gbps high-speed communication and a maximum of 5 A current for faster charging. This series supports high-speed data rates up to 40 Gbps; double that of the previous USB 3.2 revision.

MA01 Series – Automotive Grade Floating Connectors
The MA01 series 8 Gbps+ high-speed board-to-board connectors feature floating contact technology paired with automotive-grade strength providing superior performance in high shock and vibration environments. With a floating structure of ±0.5 mm in X and Y directions, these connectors can absorb positional shifts caused during mounting and assembly by automated machinery, providing an ideal solution for fully automated assembly.

MX80 Series – Compact Waterproof Automotive In-line Connector
The MX80 series connectors have been specifically designed for use in areas where vehicle mounting space is limited. With its 0.64 mm terminal size, extensive wire size range (0.13 mm2 to 1 mm2), and high-current carrying capacity of up to 10 A, among other aspects, this series provides the performance, design, and flexibility required for today’s automotive technological advancements.
Seneste PTM’er