MX80 Series Compact Waterproof Connectors
JAE Electronics' connectors are designed for miniature automotive relay applications
JAE Electronics’ high-performance MX80 series of sealed miniature relay connectors meet the latest needs of the automotive and transportation market. As car manufacturers continuously strive to add functionality, more and more electronic systems are fit into ever-shrinking available vehicular space. The need for miniaturization has never been greater than it is today. The MX80 series connectors have been specifically designed to address this need. With its 0.64 mm terminal size, extensive wire size range (0.13 mm2 to 1 mm2), and high-current carrying capacity of up to 10 A, among other aspects, this series provides the performance, design, and flexibility required for today’s automotive technological advancements.
- 2-way, 3-way, and 4-way in-line (wire-to-wire) connectors available
- Supports extensive wire size range: 0.13 mm2 to 1.0 mm2
- Tested to automotive specifications USCAR-2 & 21 and LV214
- Three key codes
- AK/USCAR standardized 0.64 mm terminal geometry
- Mounting/stowage features
- Terminal position assurance (TPA) functionality
- Features for ‘ring out board’ testing
Applications
- Mirror and glazing: door mirrors, roof systems, electrochromic glass, and glazing modules
- Lighting: front and rear bumper, fog light, reversing light, stop lamp, license plate illumination, indicator, puddle lamp, ambient lighting
- Sensor: parking, brake pedal, camera, keyless entry module, tire pressure, and fluid reservoir
- Audio: speaker (anti-rattle and large wire size), microphone
- Others: suspension, tailgate, doors, and bonnet switch
MX80 Series Compact Waterproof Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MX80B02PZ1A | CONN PLUG HSG 2POS 2.54MM | 425 - Immediate | $8.94 | Vis detaljer |
![]() | MX80B02PZ1B | CONN PIN HSG 2 POS KEY C 2.54MM | 138 - Immediate | $11.22 | Vis detaljer | |
![]() | ![]() | MX80B03PZ1A | CONN PLUG HSG 3POS 2.54MM | 2496 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | MX80A04SZ1A | CONN SOCKET HSG 4POS 2.54MM | 0 - Immediate | $14.33 | Vis detaljer |
![]() | ![]() | MX80B04PZ1A | CONN PLUG HSG 4POS 2.54MM | 1358 - Immediate | $17.05 | Vis detaljer |
MX80 Series Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MX80P10K5F1 | Interconnect Rectangular | 6735 - Immediate | $0.89 | Vis detaljer |
![]() | ![]() | MX80P10K4F1 | CONN PIN 0.3-0.5MM2 CRIMP TIN | 0 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | MX80S08K5F1 | CONN SOCKET 0.13-0.22MM2 CRIMP T | 6608 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | MX80S08K4F1 | CONN SOCKET CRIMP TIN | 0 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | MX80P08K3F1 | CONN PIN 0.75-1.0MM2 CRIMP TIN | 18205 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | MX80S08K3F1 | CONN SOCKET 0.75-1.0MM2 CRIMP TI | 0 - Immediate | $1.39 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MX80A000XD1 | CONN DUMMY PLUG MX80 SERIES | 16880 - Immediate | $2.79 | Vis detaljer |
Tooling
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | CT150-19E-MX80 | CRIMPER MX80 0.3-0.22MM2 | 2 - Immediate | $6,683.50 | Vis detaljer | |
![]() | ![]() | CT150-19D-MX80 | TOOL HAND CRIMPER MX80 0.3-0.5MM | 1 - Immediate | $7,195.58 | Vis detaljer |
![]() | ![]() | CT150-19C-MX80 | HAND CRIMP TOOL, CONTACT FOR 0.7 | 4 - Immediate | $9,741.22 | Vis detaljer |