High-Performance Memory Solutions
With over 40 years of experience in discrete memory semiconductors, Infineon leads the industry with best-of-breed memory products for automotive, industrial, consumer and communications applications. Infineon introduced their first random access memory in 1982 and have grown from that auspicious beginning to a broad range of products spanning NOR Flash, pSRAM, SRAM, nvSRAM, and F-RAM. With unmatched quality and long-term supply agreements, as well as a strong commitment to future investment in new technologies, Infineon memory solutions will continue to lead the industry for decades to come.
The differentiated portfolio of volatile and non-volatile memories feature:
- SEMPER™ family of safe, secure, and reliable NOR Flash
- EXCELON™ family of ultra-low power, high-performance, reliable F-RAM products
- HYPERBUS™ interface-based HYPERFLASH™ NOR Flash
- HYPERRAM™ pSRAM memories.
- NOR FLASH
- F-RAM
- nvSRAM
- SRAM
- pSRAM
NOR Flash
Infineon's NOR flash products are meticulously architected and designed to ensure the highest levels of safety, reliability, and security. The longevity program offers assurance of long-term supply continuity, complemented by a zero-defects policy for exceptional quality. A comprehensive suite of design tools and support resources is available to streamline the design process and accelerate time-to-market. With a broad portfolio tailored for industrial, automotive, communications, and datacenter applications, Infineon's NOR flash memory provides a competitive edge for reliable performance under all conditions.
SEMPER™, Infineon’s next-generation NOR Flash family is architected and designed for functional safety, ensuring that every system boots to a known state and operates reliably, every time. When trust and integrity matter, SEMPER™ Secure devices add a hardware root-of-trust and cryptographic engine to enable authenticated access, remote identity verification, and secured OTA updates with cloud-to-chip security. For wearables and other tiny battery-powered devices, SEMPER™ Nano delivers the smallest form factor and lowest power consumption to maximize battery life.
For a complete list of available NOR Flash products, Click Here
For a complete list of Infineon Flash Memory Solutions for Xilinx® FPGAs, Click Here
Key features
- Non-volatile storage from 64 Mb up to 4 Gb
- High-performance serial and parallel interfaces
- Integrated functional safety features with ASIL-D compliance
- Up to 2.56 million program/erase cycles endurance
- 25 years of data retention
- Operating temperature support up to +125 °C
- On-chip hardware error correction code (ECC)
- eXecute-in-Place (XiP)
Benefits
- Enables instant boot with read throughputs up to 400 MB/s and XiP
- Reliably stores data for up to 25 years even in harsh operating conditions
- Pairs with popular SoCs from broad ecosystem of chipset partners
- Ensures safe and reliable operation with SafeBoot and error checking
- Accelerates time to market with SEMPER™ Solutions Hub SDK
- Assures product supply and longevity of more than 10 years
| Product family | Density | Interface | Voltage | Speeds | Target applications |
|---|---|---|---|---|---|
| SEMPER™ NOR Flash | 256 Mb - 4 Gb |
QSPI, octal xSPI, HYPERBUS™ | 1.8 V, 3.0 V |
Up to 400 MB/s | Robotics, industrial automation and drives, automotive ADAS Safety-critical operation, high speed, fast boot |
| SEMPER™ Secure NOR Flash | 128 Mb - 256 Mb |
1.8 V, 3.0 V |
Up to 400 MB/s | Networking, surveillance, smart factories, data centers Secured boot and storage, secured end-to-end transitions | |
| SEMPER™ Nano | 256 Mb | QSPI | 1.8 V | Up to 52 MB/s | Hearables, wearables, smart sensors, portable medical Compact, reliable, low power, built-in ECC |
| HYPERFLASH™ | 128 Mb - 512 Mb |
HYPERBUS™ | 1.8 V, 3.0 V |
Up to 333 MB/s | Industrial HMI, digital displays, automotive instrument clusters Instant-on, image and graphics storage |
| Standard serial NOR Flash | 64 Mb - 1 Gb |
QSPI, dual QSPI | 1.8 V, 3.0 V |
Up to 204 MB/s | Industrial, compute, communications and automotive Reliable boot code and data storage |
| Standard parallel NOR Flash | 64 Mb - 2 Gb |
16/8-bit page mode | 3.0 V | Down to 70 ns / 15 ns | Industrial, medical, aerospace and defense Reliable boot code and data storage |
F-RAM
F-RAM (Ferroelectric Random Access Memory or FeRAM) is a standalone non-volatile memory that enables designers to instantly capture and preserve critical data when power is interrupted. They are ideal for mission-critical applications requiring continuous and low-power data-logging. Available in compact form factors, F-RAMs offer zero delay writes, virtually unlimited endurance, and complete tolerance to magnetic interference without compromising on reliability, performance and energy efficiency.
Infineon’s next-generation EXCELON™ F-RAM family combines the industry’s lowest quiescent currents with high-speed, low pin-count interfaces, instant non-volatility, and unlimited read/write cycle endurance, ensuring high system reliability and ultra-low-energy consumption.
For a complete list of available F-RAM products, Click Here
Key features
- Non-volatile storage from 4 Kb up to 16 Mb
- High-performance serial and parallel interfaces
- No delay write, which writes data to memory cells at bus speeds
- Read/write endurance of over 1014 (100 trillion) cycles
- Over 10 years of data retention at +85 °C
- Operating temperature support up to +125 °C
- Immune to magnetic field interference and radiation
Benefits
- Captures system data instantly on power loss
- Logs data continuously throughout system lifetime
- Operates reliably in harsh industrial & automotive environments
- Consumes 200x less energy than EEPROMs & 3,000x less than NOR Flash
- Simplifies system design without wear-leveling firmware overheads
- Assures product supply and longevity of more than 10 years
| Product family | Density | Interface | Voltage | Speeds | Target applications |
|---|---|---|---|---|---|
| EXCELON™ Ultra F-RAM | 2 Mb – 16 Mb |
QSPI | 1.8 V, 3.0 V |
Up to 108 MHz | Industrial automation and drives, enterprise servers and RAID storage, robotics |
| EXCELON™ Auto F-RAM | 1 Mb – 16 Mb |
SPI, QSPI | 1.8 V, 3.0 V |
Up to 108 MHz | Automotive EDR, forward-looking camera, ADAS, infotainment, battery management systems |
| EXCELON™ LP F-RAM | 2 Mb – 16 Mb |
SPI | 1.8 V, 3.3 V |
Up to 50 MHz | Smart metering, smart healthcare, wearables, IoT sensors, solar inverters, MFP |
| Standard F-RAM | 4 Kb – 4 Mb |
I²C, SPI, parallel (x8, x16) |
3.3 V, 5.0 V |
Up to 40 MHz, down to 60 ns | Industrial automation and drives, smart metering, automotive, solar inverters, energy storage |
nvSRAM
nvSRAM (non-volatile SRAM) is a standalone non-volatile memory that instantly captures and preserves a copy of the system data into non-volatile memory when power is interrupted and allows the data to be recalled on resumption. Infineon’s nvSRAM combines industry-leading SRAM technology with best-in-class SONOS non-volatile memory technology to offer a comprehensive portfolio of reliable, high-performance data-logging memories that eliminate the need for back-up batteries or larger supercapacitors in systems.
For a complete list of available nvSRAM products, Click Here
Key features
- Non-volatile storage from 64 Kb up to 16 Mb
- High-performance serial and parallel interfaces
- Parallel interface solution with fastest access times of 20 ns
- Infinite read/write endurance in the SRAM array
- Over 20 years of data retention at +85 °C
- Optional real-time clock (RTC)
- Immune to magnetic field interference and radiation
Benefits
- Captures system data instantly on power loss
- Logs data continuously throughout system lifetime
- Operates reliably in harsh industrial & automotive environments
- Eliminates the need for batteries or large supercapacitors
- Simplifies system design without wear-leveling firmware overheads
- Assures product supply and longevity of more than 10 years
| Product family | Density | Interface | Voltage | Speeds | Target applications |
|---|---|---|---|---|---|
| Parallel nvSRAM | 256 Kb – 16 Mb |
Parallel (x8, x16, x32) |
3.0 V, dual 3.0 V & 1.8 V I/O | Down to 20 ns | Industrial automation and drives, networking, casino gaming machines |
| Serial nvSRAM | 64 Kb – 1 Mb |
I²C, SPI, QSPI | 3.0 V, 5.0 V, dual 3.0 V & 1.8 V I/O | Up to 104 MHz | Networking, surveillance, smart factories, data centers Secured boot and storage, secured end-to-end transitions |
SRAM
SRAM (Static RAM) is a standalone random-access memory that offers designers an easy way to add more RAM to their applications. Unlike DRAM, SRAMs do not need to be periodically refreshed, making them faster, energy-efficient and more reliable for buffer and cache memory applications. Infineon offers the industry’s broadest portfolio of asynchronous and synchronous SRAMs, along with a commitment to stable product supply and long-term support.
Infineon’s latest generation of 65-nm SRAMs with on-chip hardware ECC (error correction code) provide a significant improvement in soft error rate (SER) performance, resulting in ≤ 0.1 FIT/Mb.
For a complete list of available SRAM products, Click Here
Key features
- Broadest portfolio of asynchronous and synchronous SRAMs
- High-performance asynchronous bus with access times of 10 ns
- Speeds up to 1,066 MHz using QDR™-IV synchronous SRAMs
- Ultra-low-power standby currents (6.5 µA max. for 8 Mb)
- On-chip hardware ECC
- Compatibility with legacy SRAM products
Benefits
- Maximizes battery life for battery-backed data capture use cases
- Increases memory bandwidth for real-time data access
- Achieves Random Transaction Rate up to 2,132 MT/s (QDR™-IV)
- Ensures data reliability with SER performance to ≤ 0.1 FIT/Mb
- Assures product supply and longevity of more than 10 years
| Product family | Density | Interface | Voltage | Speeds | Target applications |
|---|---|---|---|---|---|
| MoBL™ Async SRAM | 256 Kb – 64 Mb |
Parallel (x8, x16, x32) |
1.8 V, 3.0 V, 5.0 V | Down to 45 ns | Industrial automation and drives, networking, casino gaming machines, insulin pumps |
| Fast Async SRAM | 256 Kb – 32 Mb |
Parallel (x8, x16, x32) |
1.8 V, 3.0 V, 5.0 V | Down to 10 ns | Industrial automation, networking, enterprise server, aerospace and defense |
| Sync SRAM | 4 Mb – 144 Mb |
Parallel (x18, x36, x72) |
1.3 V, 1.8 V, 2.5 V, 3.3 V | Up to 2,132 MT/s | Networking, image processing, medical instrumentation, enterprise server, aerospace and defense |
pSRAM
Infineon offers a comprehensive portfolio of HYPERRAM™/Octal xSPI pseudostatic RAM (pSRAM) memories with densities ranging from 64 Mb to 512 Mb. With its unique blend of high bandwidth and low pin-count interfaces, HYPERRAM™ is ideal for a wide range of industrial and automotive applications that require additional RAM for buffering data, audio, images, video, or as a scratchpad for math and data-intensive operations. These energy-efficient pSRAMs are also the ideal expansion memory choice for battery-operated consumer and wearable devices.
Infineon’s HYPERRAM™ operates on a low signal count DDR interface called that HYPERBUS™ that achieves high-speed read and write throughput per processor pin, compared to competing technologies like SDR DRAMs.
For a complete list of available pSRAM products, Click Here
Key features
- Scalable density options from 64 Mb to 512 Mb
- Low pin-count HYPERBUS™ or octal xSPI bus
- Compact form-factor of 6 mm x 8 mm
- Operating frequency up to 200 MHz DDR
- Energy-efficient hybrid sleep mode
- Operating temperature support up to +125 °C
Benefits
- Achieves data throughput up to 800 MB/s for high-speed buffering
- Consumes fewer processor pins than competing expansion RAM
- Saves board space with compact 48 mm2 form factor
- Pairs with HYPERBUS™ based SoCs from broad ecosystem of chipset partners
- Assures product supply and longevity of more than 10 years
| Product family | Density | Interface | Voltage | Speeds | Target applications |
|---|---|---|---|---|---|
| HYPERRAM™ 2.0 | 64 Mb - 512 Gb | HYPERBUS™ Octal xSPI |
1.8 V, 3.0 V | Up to 400 MB/s | Wearables, IoT devices, HMI displays, industrial machine vision, automotive instrument cluster |
| HYPERRAM™ 3.0 | 256 Mb | HYPERBUS™ x16 ext. I/O |
1.8 V | Up to 800 MB/s | Industrial machine vision cameras, IoT devices, automotive V2X |