• Preferred Supplier

EPC

Image of EPC's GaN Webinar Series

EPC’s GaN Webinar Series

Stay up to date on the latest advancements in GaN technology and applications!

Image of EPC's Design Tips+ Webinar

EPC Design Tips+ Webinar

Easy Design Tips to Maximize Performance and Reliability in Your GaN Designs.

Image of EPC's Motor Drive

EPC Motor Drive Webinar

Learn how to harness the power of eGaN® FETS and ICs for Motor Drives.

Tools and Support

Udvalgte videoer

EPC23102 ePower Stage IC from EPC PIO | DigiKey
EPC23102 ePower Stage IC from EPC PIO | DigiKey
EPC EPC2152 Integrated ePower Stage Single-Chip Driver PIO | DigiKey
EPC EPC2152 Integrated ePower Stage Single-Chip Driver PIO | DigiKey
EPC 2024 electronica interview:  GaN and the future of untethered robots
EPC 2024 electronica interview: GaN and the future of untethered robots
GaN Experts unbox a Gallium Nitride (GaN) Powered Motor Drive Evaluation Kit
GaN Experts unbox a Gallium Nitride (GaN) Powered Motor Drive Evaluation Kit
Vis alle

Seneste PTM’er

eGaN-based Eighth Brick Converter
5 minutes
eGaN-based Eighth Brick Converter
Review of the design specifications of a 500 W 1/8th brick converter
917-EPC2100ENG-ND
5 minutes
eGaN Integrated GaN Power
eGaN technology offers higher power density through size reduction and speed reduction, and parasitic reduction.
eGaN FETS
15 minutes
Driving eGaN FETs with the LM5113
The advantages of EPC’s enhancement mode gallium nitride transistors and the key design challenges of implementing the new device technology.
Paralleling eGaN FETs
10 minutes
Paralleling eGaN® FETs
Detailing the work done to make it as easy as possible to use eGaN FETs in power conversion applications.
2nd Gen eGaN FETs
5 minutes
Second Gen Lead Free eGaN® FETs Overview
The new-generation is lead free and halogen free and has improved electrical performance.
917-1027-2-ND
5 minutes
eGaN® FET Reliability
Significant performance and size advantages over silicon power MOSFETs allow for improved system efficiency, reduced system costs, and reduced design size.
Vis alle

Om EPC

EPC is the leader in enhancement mode gallium nitride based power management devices. EPC was the first to introduce enhancement-mode gallium-nitride-on-silicon (eGaN®) FETs as power MOSFET replacements in applications such as DC-DC converters, wireless power transfer, envelope tracking, RF transmission, power inverters, remote sensing technology (LiDAR), and class-D audio amplifiers with device performance many times greater than the best silicon power MOSFETs.

"DigiKey has been a fantastic supporter and partner of EPC and our eGaN products from day one of our commercial launch more than ten years ago," said Alex Lidow, CEO of EPC.