The IHLP-1616 is currently the smallest footprint IHLP available and is available in two standard height profiles: 1.2mm and 2.0mm. It is also available in both the standard IHLP core material and the -11 series material.
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
The IHLP-1616 is currently the smallest footprint IHLP available and is available in two standard height profiles: 1.2mm and 2.0mm. It is also available in both the standard IHLP core material and the -11 series material.
Tak!
Hold øje med din indbakke for nyheder og opdateringer fra DigiKey!
Indtast en e-mailadresse
Accepter venligst afkrydsningsfeltet