EMC Applications
TAIYO YUDEN
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Impedans @ frekvens | Strømklassificering (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FBMH1608HL121-T | FERRITE BEAD 120 OHM 0603 1LN | 120 Ohms @ 100 MHz | 1,2A | 41196 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | FBMH1608HL221-T | FERRITE BEAD 220 OHM 0603 1LN | 220 Ohms @ 100 MHz | 900mA | 5120 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | FBMH1608HL300-T | FERRITE BEAD 30 OHM 0603 1LN | 30 Ohms @ 100 MHz | 2,6A | 6258 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | FBMH1608HL331-T | FERRITE BEAD 330 OHM 0603 4LN | 330 Ohms @ 100 MHz | 800mA | 7381 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | FBMH1608HL471-T | FERRITE BEAD 470 OHM 0603 1LN | 470 Ohms @ 100 MHz | 600mA | 12366 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | FBMH1608HL600-T | FERRITE BEAD 60 OHM 0603 1LN | 60 Ohms @ 100 MHz | 2,1A | 2467 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | FBMH1608HL601-T | FERRITE BEAD 600 OHM 0603 1LN | 600 Ohms @ 100 MHz | 500mA | 13624 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | FBMH1608HM101-T | FERRITE BEAD 100 OHM 0603 4LN | 100 Ohms @ 100 MHz | 2,5A | 31325 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | FBMH1608HM102-T | FERRITE BEAD 1 KOHM 0603 1LN | 1 kOhms @ 100 MHz | 600mA | 96608 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | FBMH1608HM151-T | FERRITE BEAD 150 OHM 0603 1LN | 150 Ohms @ 100 MHz | 2,1A | 2269 - Immediate | $1.20 | Vis detaljer |