Inertial MEMS Sensors
STMicroelectronics
There are many new sensor innovations from STMicroelectronics which have applications in the automotive market is a large segment, the wearable market, drones and UAVs, environmental and other types of sensors for smart home, as well as smart devices, such as image stabilization for cell phones. This presentation will provide an overview of the STMicroelectronics MEMs sensors portfolio.
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Akse | Accelerationsområde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LIS302DLH | ACCELEROMETER 2-8G I2C/SPI 14LGA | X, Y, Z | ±2g, 4g, 8g | 0 - Immediate | $20.80 | Vis detaljer |
![]() | ![]() | LIS331HH | ACCEL 6-24G I2C/SPI 16LGA | X, Y, Z | ±6g, 12g, 24g | 0 - Immediate | $14.49 | Vis detaljer |
![]() | AIS326DQTR | ACCEL 2-6G I2C/SPI 28QFPN | X, Y, Z | ±2g, 6g | 0 - Immediate | $58.77 | Vis detaljer | |
![]() | ![]() | LIS331DLHTR | ACCELEROMETER 2-8G I2C/SPI 16LGA | X, Y, Z | ±2g, 4g, 8g | 1256 - Immediate | $21.11 | Vis detaljer |
![]() | ![]() | LIS3DH | ACCEL 2-16G I2C/SPI 16LGA | X, Y, Z | ±2g, 4g, 8g, 16g | 0 - Immediate | $6.43 | Vis detaljer |
![]() | ![]() | LIS3DHTR | ACCEL 2-16G I2C/SPI 16LGA | X, Y, Z | ±2g, 4g, 8g, 16g | 0 - Immediate | $12.30 | Vis detaljer |
![]() | ![]() | LIS332AR | ACCELEROMETER 2G ANALOG 16LGA | X, Y, Z | ±2g | 0 - Immediate | $14.98 | Vis detaljer |
![]() | ![]() | LIS332AX | ACCELEROMETER 2G ANALOG 16LGA | X, Y, Z | ±2g | 0 - Immediate | $12.32 | Vis detaljer |
![]() | ![]() | LIS352AR | ACCELEROMETER 2G ANALOG 14LGA | X, Y, Z | ±2g | 0 - Immediate | $12.32 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Registreringsområde | Interface | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-MKI031V1 | PLATFORM MUSA | ±2g, 4g, 8g | USB | 0 - Immediate | $614.98 | Vis detaljer |
![]() | ![]() | STEVAL-MKI063V1 | BOARD DEMO MEMS LSM303DLH | ±2g, 4g, 8g, ±1,3 – 8,1Gauss | I2C, Seriel, SPI | 0 - Immediate | $498.01 | Vis detaljer |
![]() | ![]() | STEVAL-MKI064V1 | BOARD ADAPTER LSM303DLH DIL24 | ±2g, 4g, 8g, ±1,3 – 8,1Gauss | I2C, seriel | 0 - Immediate | $165.54 | Vis detaljer |
![]() | ![]() | STEVAL-MKI105V1 | DIL24 ADAPTER BOARD LIS3DH | Sensor | Accelerometer | 22 - Immediate | $152.41 | Vis detaljer |
![]() | ![]() | STEVAL-MKI113V1 | DIL24 ADAPTER BOARD LSM303DLM | Sensor | Accelerometer, Magnetometer | 0 - Immediate | $165.54 | Vis detaljer |