The basic features of the RAC05-K/PD3/H include a compact size of 2 in. by 1 in. case. It also has 5W, no load power consumption <0.5W, an operating temperature of -40°C to +85°C, and is capable of input bursts up to 528VAC.
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
The basic features of the RAC05-K/PD3/H include a compact size of 2 in. by 1 in. case. It also has 5W, no load power consumption <0.5W, an operating temperature of -40°C to +85°C, and is capable of input bursts up to 528VAC.
Tak!
Hold øje med din indbakke for nyheder og opdateringer fra DigiKey!
Indtast en e-mailadresse
Accepter venligst afkrydsningsfeltet