switching regulator

R-78/RPM Series Modular Switching Regulators

RECOM Power

This presentation is intended to explain traditional linear and discrete switching regulator solutions, while also giving an overview of the benefits of modular options. Both of RECOM’s R-78 series and RPM series will be discussed.

Board Mount DC/DC Converters

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (min.)Spænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 5V 20WR-745.0PDC DC CONVERTER 5V 20W6,5V5V-842 - Immediate$203.77Vis detaljer
DC DC CONVERTER 6.5V 26WR-746.5PDC DC CONVERTER 6.5V 26W8,5V6,5V-114 - Immediate$203.77Vis detaljer
DC DC CONVERTER 1.8V 1WR-781.8-0.5DC DC CONVERTER 1.8V 1W4,75V1,8V-0 - Immediate$53.00Vis detaljer
DC DC CONVERTER 1.8V 2WR-781.8-1.0DC DC CONVERTER 1.8V 2W4,75V1,8V-0 - Immediate$58.14Vis detaljer
DC DC CONVERTER 12V 6WR-7812-0.5DC DC CONVERTER 12V 6W15V12V-1479 - Immediate$58.14Vis detaljer
DC DC CONVERTER 15V 8WR-7815-0.5DC DC CONVERTER 15V 8W18V15V-691 - Immediate$58.14Vis detaljer

Off Board Mount DCDC Converters

BilledeManufacturer Part NumberBeskrivelseAntal outputSpænding - Output 1Tilgængeligt antal PrisVis detaljer
DC/DC CONVERTER 5VR-78W5.0-0.5DC/DC CONVERTER 5V15V3829 - Immediate$64.99Vis detaljer
DC/DC CONVERTER 9VR-78W9.0-0.5DC/DC CONVERTER 9V19V804 - Immediate$70.31Vis detaljer
DC/DC CONVERTER 12VR-78W12-0.5DC/DC CONVERTER 12V112V630 - Immediate$70.31Vis detaljer
DC/DC CONVERTER 3.3VR-78W3.3-0.5DC/DC CONVERTER 3.3V13,3V394 - Immediate$65.49Vis detaljer
DC/DC CONVERTER 5V 3WR-78HB5.0-0.5/WDC/DC CONVERTER 5V 3W15V111 - Immediate$115.39Vis detaljer
DC/DC CONVERTER 12V 6WR-78HB12-0.5/WDC/DC CONVERTER 12V 6W112V371 - Immediate$120.97Vis detaljer
PTM Published on: 2015-09-14
PTM Updated on: 2020-05-18