Low Power DC/DC Converters <5W
Murata Power Solutions Inc
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LME0505SC | DC DC CONVERTER 5V 250MW | 4,5V | 5,5V | 0 - Immediate | $59.14 | Vis detaljer |
![]() | ![]() | LME0512SC | DC DC CONVERTER 12V 250MW | 4,5V | 5,5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LME0515SC | DC DC CONVERTER 15V 250MW | 4,5V | 5,5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LME1205SC | DC DC CONVERTER 5V 250MW | 10,8V | 13,2V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LME1212SC | DC DC CONVERTER 12V 250MW | 10,8V | 13,2V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDH2412SC | DC DC CONVERTER +/-12V 3W | 18V | 36V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDH2415SC | DC DC CONVERTER +/-15V 3W | 18V | 36V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDL0505SC | DC DC CONVERTER 5V 2W | 4,5V | 9V | 0 - Immediate | $93.56 | Vis detaljer |
![]() | ![]() | NDL0512SC | DC DC CONVERTER 12V 2W | 4,5V | 9V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDL1205SC | DC DC CONVERTER 5V 2W | 9V | 18V | 15 - Immediate | $93.56 | Vis detaljer |
![]() | ![]() | NDL1209SC | DC DC CONVERTER 9V 2W | 9V | 18V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDL1212SC | DC DC CONVERTER 12V 2W | 9V | 18V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDL1215SC | DC DC CONVERTER 15V 2W | 9V | 18V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDL2405SC | DC DC CONVERTER 5V 2W | 18V | 36V | 0 - Immediate | $93.56 | Vis detaljer |
![]() | ![]() | NDL2409SC | DC DC CONVERTER 9V 2W | 18V | 36V | 0 - Immediate | $93.56 | Vis detaljer |
![]() | ![]() | NDL2412SC | DC DC CONVERTER 12V 2W | 18V | 36V | 3 - Immediate | $93.56 | Vis detaljer |
![]() | ![]() | NDL2415SC | DC DC CONVERTER 15V 2W | 18V | 36V | 76 - Immediate | $93.56 | Vis detaljer |
![]() | ![]() | NDL4805SC | DC DC CONVERTER 5V 2W | 36V | 72V | 0 - Immediate | $90.08 | Vis detaljer |
![]() | ![]() | NDTD0503C | DC DC CONVERTER +/-3.3V 3W | 4,5V | 9V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDTD0505C | DC DC CONVERTER +/-5V 3W | 4,5V | 9V | 0 - Immediate | See Page for Pricing | Vis detaljer |