MEV3 Series 3kVDC Isolated 3W Single Output DC/DC Converters
DigiKey introduces a series of single output MEV3 isolated DC/DC converters that offer 3W output in a 2W form factor
Murata Power Solution's MEV3 series is a range of isolated single output DC/DC converters that achieve industry leading power density, efficiency and regulation. Devices from the MEV3 series offer 3 W of available output power in a previously rated 2 W package to give designers potential board space savings of up to 68%.
| Features | ||
|
|
MEV3 Series DC-DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MEV3S0505SC | DC DC CONVERTER 5V 3W | 1325 - Immediate | $75.94 | Vis detaljer |
![]() | ![]() | MEV3S0509SC | DC DC CONVERTER 9V 3W | 377 - Immediate | $75.94 | Vis detaljer |
![]() | ![]() | MEV3S0512SC | DC DC CONVERTER 12V 3W | 222 - Immediate | $75.94 | Vis detaljer |
![]() | ![]() | MEV3S0515SC | DC DC CONVERTER 15V 3W | 143 - Immediate | $75.94 | Vis detaljer |
![]() | ![]() | MEV3S1205SC | DC DC CONVERTER 5V 3W | 1320 - Immediate | $75.94 | Vis detaljer |
![]() | ![]() | MEV3S1209SC | DC DC CONVERTER 9V 3W | 226 - Immediate | $75.94 | Vis detaljer |
![]() | ![]() | MEV3S1212SC | DC DC CONVERTER 12V 3W | 2406 - Immediate | $75.94 | Vis detaljer |
![]() | ![]() | MEV3S1215SC | DC DC CONVERTER 15V 3W | 56 - Immediate | $75.94 | Vis detaljer |