Polymer Capacitors for Automotive Applications
KEMET
Polymer capacitors have long been the replacement technology for traditional tantalum capacitors. The use of a conduction polymer delivers a number of advantages. This improvement in voltage derating can result in the use of smaller case sizes or increased capacitance in the same case size. The combination of improved derating, lower ESR and advancement in design result in significant gains that will be explored in this presentation.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Type | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T520A106M010AHE080 | CAP TANT POLY 10UF 10V 1206 | 10 V | Formstøbt | 2895 - Immediate | $7.80 | Vis detaljer |
![]() | ![]() | T520A106M010ATE080 | CAP TANT POLY 10UF 10V 1206 | 10 V | Formstøbt | 13667 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | T520A107M006ATE070 | CAP TANT POLY 100UF 6.3V 1206 | 6.3 V | Formstøbt | 1842 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | T520A156M010ATE080 | CAP TANT POLY 15UF 10V 1206 | 10 V | Formstøbt | 5581 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | T520A226M006ATE090 | CAP TANT POLY 22UF 6.3V 1206 | 6.3 V | Formstøbt | 9064 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | T520A226M006ATE100 | CAP TANT POLY 22UF 6.3V 1206 | 6.3 V | Formstøbt | 6345 - Immediate | $5.90 | Vis detaljer |
![]() | ![]() | T520A226M010ATE080 | CAP TANT POLY 22UF 10V 1206 | 10 V | Formstøbt | 25704 - Immediate | $5.90 | Vis detaljer |
![]() | ![]() | T520A336M006ATE070 | CAP TANT POLY 33UF 6.3V 1206 | 6.3 V | Formstøbt | 2064 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | T520A476M004ATE070 | CAP TANT POLY 47UF 4V 1206 | 4 V | Formstøbt | 3518 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | T520A476M2R5ATE090 | CAP TANT POLY 47UF 2.5V 1206 | 2.5 V | Formstøbt | 0 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | T520A686M2R5ATE070 | CAP TANT POLY 68UF 2.5V 1206 | 2.5 V | Formstøbt | 5935 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | T520B106M016ATE100 | CAP TANT POLY 10UF 16V 1411 | 16 V | Formstøbt | 31620 - Immediate | $10.40 | Vis detaljer |
![]() | ![]() | T520B107M004ATE025 | CAP TANT POLY 100UF 4V 1411 | 4 V | Formstøbt | 1933 - Immediate | $9.57 | Vis detaljer |