Polymer Electrolytic SMT Capaciors - T520 Series
Low ESR polymer electrolytic, 2 VDC to 25 VDC capacitors from KEMET
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface-mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
The T520 low ESR polymer electrolytic provides the widest range of voltage, capacitance, and case size options in the KO-CAP family. Suitable for general-purpose DC applications up to 12.8 volts, the T520 is ideal for DC-to-DC converters, bulk decoupling, and hold-up.
- Extremely low ESR with values down to 6 mΩ
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- High capacitance offering up to 1,500 µF
- EIA standard case sizes
- Halogen-free epoxy/RoHS compliant
T520 Series Polymer Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | T520A107M006ATE045 | CAP TANT POLY 100UF 6.3V 1206 | 6.3 V | 80920 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | T520B476M006ATE070 | CAP TANT POLY 47UF 6.3V 1411 | 6.3 V | 29666 - Immediate | $6.82 | Vis detaljer |
![]() | ![]() | T520B476M010ATE070 | CAP TANT POLY 47UF 10V 1411 | 10 V | 13392 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | T520B227M006ATE070 | CAP TANT POLY 220UF 6.3V 1411 | 6.3 V | 19259 - Immediate | $7.91 | Vis detaljer |
![]() | ![]() | T520B476M010ATE035 | CAP TANT POLY 47UF 10V 1411 | 10 V | 19988 - Immediate | $8.29 | Vis detaljer |
![]() | ![]() | T520B157M006ATE070 | CAP TANT POLY 150UF 6.3V 1411 | 6.3 V | 2096 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | T520B227M006ATE045 | CAP TANT POLY 220UF 6.3V 1411 | 6.3 V | 618 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | T520T476M006ATE070 | CAP TANT POLY 47UF 6.3V 1411 | 6.3 V | 135 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | T520B107M006ATE018 | CAP TANT POLY 100UF 6.3V 1411 | 6.3 V | 12242 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | T520B157M006ATE045 | CAP TANT POLY 150UF 6.3V 1411 | 6.3 V | 6484 - Immediate | $9.32 | Vis detaljer |
![]() | ![]() | T520B476M006ATE025 | CAP TANT POLY 47UF 6.3V 1411 | 6.3 V | 8776 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | T520B337M006ATE070 | CAP TANT POLY 330UF 6.3V 1411 | 6.3 V | 15438 - Immediate | $9.58 | Vis detaljer |
![]() | ![]() | T520D107M010ATE080 | CAP TANT POLY 100UF 10V 2917 | 10 V | 23236 - Immediate | $9.65 | Vis detaljer |
![]() | ![]() | T520B227M006ATE035 | CAP TANT POLY 220UF 6.3V 1411 | 6.3 V | 9308 - Immediate | $9.65 | Vis detaljer |
![]() | ![]() | T520B106M016ATE100 | CAP TANT POLY 10UF 16V 1411 | 16 V | 21632 - Immediate | $10.03 | Vis detaljer |
![]() | ![]() | T520C226M016ATE080 | CAP TANT POLY 22UF 16V 2312 | 16 V | 9000 - Immediate | $10.03 | Vis detaljer |
![]() | ![]() | T520C157M010ATE055 | CAP TANT POLY 150UF 10V 2312 | 10 V | 8117 - Immediate | $10.03 | Vis detaljer |
![]() | ![]() | T520B107M006ATE015 | CAP TANT POLY 100UF 6.3V 1411 | 6.3 V | 3029 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | T520B157M006ATE035 | CAP TANT POLY 150UF 6.3V 1411 | 6.3 V | 91814 - Immediate | $10.16 | Vis detaljer |
![]() | ![]() | T520C227M006ATE025 | CAP TANT POLY 220UF 6.3V 2312 | 6.3 V | 31659 - Immediate | $10.29 | Vis detaljer |