The connectors allow for up to 0.7 mm X and Y mating misalignment, with 2° to 5° angular misalignment (depending on the axis and number of contacts in the connector).
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
The connectors allow for up to 0.7 mm X and Y mating misalignment, with 2° to 5° angular misalignment (depending on the axis and number of contacts in the connector).
Tak!
Hold øje med din indbakke for nyheder og opdateringer fra DigiKey!
Indtast en e-mailadresse
Accepter venligst afkrydsningsfeltet