SMT Current Transformer Series
EPCOS
This presentation will provide an overview of surface mount current sensors, the EPC7 and EPC10 series, available from EPCOS. It will review the construction of the transformers and highlight their key features and typical applications. The tutorial will review how to define the terminating resistor and check the maximum magnetic flux density in the ferrite core. Lastly, it will highlight the product characteristics and ordering information.
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Type | Induktans | ET (volt-tid) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B78417A2185A003 | CURR SENSE XFMR 1:100 SMD | Invasiv | 7 mH | - | 380 - Immediate | $39.69 | Vis detaljer |
![]() | ![]() | B78417A2285A003 | CURR SENSE XFMR 1:50 SMD | Invasiv | 1.7 mH | - | 1851 - Immediate | $39.69 | Vis detaljer |
![]() | ![]() | B78417A2286A003 | CURR SENSE XFMR 1:70 SMD | Invasiv | 3 mH | - | 0 - Immediate | $39.69 | Vis detaljer |
![]() | ![]() | B78417A2287A003 | CURR SENSE XFMR 1:125 SMD | Invasiv | 11 mH | - | 2211 - Immediate | $39.69 | Vis detaljer |
![]() | ![]() | B78419A2251A003 | CURR SENSE XFMR 1:100 SMD | Invasiv | 7 mH | - | 379 - Immediate | $37.15 | Vis detaljer |
![]() | ![]() | B78419A2288A003 | CURR SENSE XFMR 1:50 SMD | Invasiv | 1.7 mH | - | 0 - Immediate | $37.15 | Vis detaljer |
![]() | ![]() | B78419A2289A003 | CURR SENSE XFMR 1:70 SMD | Invasiv | 3 mH | - | 0 - Immediate | $37.15 | Vis detaljer |
![]() | ![]() | B78419A2290A003 | CURR SENSE XFMR 1:125 SMD | Invasiv | 11 mH | - | 182 - Immediate | $37.15 | Vis detaljer |
![]() | ![]() | B78419A2271A003 | CURR SENSE XFMR 1:180 SMD | Invasiv | 25 mH | - | 0 - Immediate | $37.15 | Vis detaljer |