Shown here are the specifications of CAS series. Switching contact rating is DC6V, 100mA or DC24V, 25mA. Operating temperature range is -40°C to 85°C. A washable type is also available with sealing tape.
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
Shown here are the specifications of CAS series. Switching contact rating is DC6V, 100mA or DC24V, 25mA. Operating temperature range is -40°C to 85°C. A washable type is also available with sealing tape.
Tak!
Hold øje med din indbakke for nyheder og opdateringer fra DigiKey!
Indtast en e-mailadresse
Accepter venligst afkrydsningsfeltet