65 W to 140 W USB Type-C® PD Chargers
XP Power GaN-based PD chargers suit BF-rated medical and ITE applications
XP Power high-performance wall mount and desktop PD chargers are designed for global industrial technology, ITE, and medical applications. Supporting USB Power Delivery (PD) and Qualcomm Quick Charge (QC) protocols, these units offer auto-selected output voltages from 5 V to 28 V and deliver power levels of 65 W, 100 W, or 140 W. Utilizing GaN technology, these power supplies achieve high efficiency ratings up to 92%, meeting Level VI (Level VII ready) and EU2019/1782 energy standards.
Designed for flexibility and safety, the product range includes wall-mount and desktop models, supporting both Class I and Class II constructions. All models are equipped with reinforced isolation, IP22 enclosures, and LED indicators for operational status. They are certified to international safety standards including IEC60601-1 for medical use and feature low earth and patient leakage currents.
- USB Type-C output supporting 5 V to 28 V auto-selection
- USB PD 3.0/3.1 and QC 3.0/4.0+ compliant fast charging
- GaN-based ultra -compact high-efficiency design with up to 92% typical efficiency
- Class I and Class II options with IP22 rated enclosures
- Universal 80 VAC to 264 VAC input with <0.15 W no-load power consumption
- Fixed or interchangeable AC plug wall mount versions
- Medical, home healthcare, and ITE safety agency approvals
- Energy efficiency Level VI (Level VII ready) and EU2019/1782
- Portable medical devices and diagnostics
- Home healthcare and patient monitoring equipment
- Industrial instrumentation with global deployment
- USB Type-C fast-charging test equipment
- Consumer and commercial electronics with USB-C input
AC/DC Desktop, Wall Power Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGW65US20-US-BB | 65W PD, US PLUGTOP, USB-C PORT | 374 - Immediate | $169.60 | Vis detaljer |
![]() | ![]() | PGW65US20-EU-BB | 65W PD, EU PLUGTOP, USB-C PORT | 158 - Immediate | $170.55 | Vis detaljer |
![]() | ![]() | PGW65US20-I-BB | 65W PD, MULTI-PLUG, USB-C PORT | 384 - Immediate | $177.52 | Vis detaljer |
![]() | ![]() | PGW65US20-I | 65W PD, MULTI-PLUG, USB-C CORD | 165 - Immediate | $183.86 | Vis detaljer |
![]() | ![]() | PGD100PS20C2-8 | 100W PD CHARGER C8, USB C CORD | 95 - Immediate | $278.96 | Vis detaljer |
![]() | ![]() | PGD100PS20 | 100W PD CHARGER C14, USB C CORD | 196 - Immediate | $278.96 | Vis detaljer |
![]() | ![]() | PGW100PS20-I-BB | 100W PD USB-C CHARGER MULTI-PLUG | 389 - Immediate | $329.68 | Vis detaljer |
![]() | ![]() | PGD140PS28C2-8 | 140W PD CHARGER C8 USB C CORD | 144 - Immediate | $374.06 | Vis detaljer |
![]() | ![]() | PGD140PS28 | 140W PD CHARGER C14, USB C CORD | 51 - Immediate | $374.06 | Vis detaljer |
![]() | ![]() | PGW65US20-AU-BB | 65W PD, AU PLUGTOP, USB-C PORT | 0 - Immediate | $171.18 | Vis detaljer |
External/Internal Power Supply Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGW PLUG CN | PGW PLUG CN | 42 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | PGW PLUG US | PGW PLUG US | 340 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | PGW PLUG EU | PGW PLUG EU | 233 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | PGW PLUG AU | PGW PLUG AU | 40 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | PGW PLUG UK | PGW PLUG UK | 88 - Immediate | $12.05 | Vis detaljer |