JTE Series DC-DC Converters

XP Power offers their JTE series 6 Watt DC-DC converters

Image of XP Power's JTE Series DC-DC ConvertersXP Power’s JTE series of low-cost compact 6 Watt DC-DC converters is aimed at a broad range of mobile communications, industrial and transportation applications. Constructed in a plastic industry-standard 24-DIP through-hole mounting package, and measuring 1.25 x 0.80 x 0.40 inches, the single-and dual-output units achieve a power density of 15 Watts per cubic inch and an efficiency of up to 84%.

Single-output models are available with +3.3, +5, +12, +15 or +24 VDC outputs. Duals provide +/-3.3, +/-5, +/-12, +/-15 or +/-24 VDC outputs and provide an ultra-wide 4:1 input range covering the popular nominal input voltages of +12, +24 or +48 VDC.

Input to output isolation is 1,500 VDC across the range. An optional 3,000 VDC isolation model is available to order quoting suffix –H. A metal case option is also available by adding –M suffix to the part code at the time of order.

The converters suit a wide range of operating environments in temperatures from -40°C to + 100°C. No additional forced airflow or heatsinking is required, saving valuable board space and extra cost. An under voltage input protection feature shuts down the converter below a set voltage in order to prevent damage to the converter.

All models within both ranges meet EN55022 Class A conducted EMC emissions without the need for any additional components.

JTE Series DC-DC Converters

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-3.3V 6WJTE0624D03DC DC CONVERTER +/-3.3V 6W36V9 - Immediate$131.62Vis detaljer
DC DC CONVERTER +/-5V 6WJTE0624D05DC DC CONVERTER +/-5V 6W36V3 - Immediate$131.62Vis detaljer
DC DC CONVERTER +/-12V 6WJTE0624D12DC DC CONVERTER +/-12V 6W36V13 - Immediate$131.62Vis detaljer
DC DC CONVERTER +/-15V 6WJTE0624D15DC DC CONVERTER +/-15V 6W36V0 - Immediate$131.62Vis detaljer
DC DC CONVERTER +/-24V 6WJTE0624D24DC DC CONVERTER +/-24V 6W36V0 - Immediate$131.62Vis detaljer
DC DC CONVERTER 5V 6WJTE0624S05DC DC CONVERTER 5V 6W36V0 - Immediate$127.75Vis detaljer
DC DC CONVERTER 12V 6WJTE0624S12DC DC CONVERTER 12V 6W36V1 - Immediate$127.75Vis detaljer
DC DC CONVERTER 15V 6WJTE0624S15DC DC CONVERTER 15V 6W36V0 - Immediate$117.73Vis detaljer
DC DC CONVERTER 24V 6WJTE0624S24DC DC CONVERTER 24V 6W36V37 - Immediate$127.75Vis detaljer
DC DC CONVERTER 3.3V 6WJTE0624S3V3DC DC CONVERTER 3.3V 6W36V80 - Immediate$127.75Vis detaljer
DC DC CONVERTER +/-3.3V 6WJTE0648D03DC DC CONVERTER +/-3.3V 6W75V0 - Immediate$131.62Vis detaljer
DC DC CONVERTER +/-5V 6WJTE0648D05DC DC CONVERTER +/-5V 6W75V0 - Immediate$121.28Vis detaljer
DC DC CONVERTER +/-12V 6WJTE0648D12DC DC CONVERTER +/-12V 6W75V0 - Immediate$121.28Vis detaljer
DC DC CONVERTER +/-15V 6WJTE0648D15DC DC CONVERTER +/-15V 6W75V0 - Immediate$123.69Vis detaljer
DC DC CONVERTER +/-24V 6WJTE0648D24DC DC CONVERTER +/-24V 6W75V0 - Immediate$123.69Vis detaljer
DC DC CONVERTER 5V 6WJTE0648S05DC DC CONVERTER 5V 6W75V0 - Immediate$127.75Vis detaljer
DC DC CONVERTER 12V 6WJTE0648S12DC DC CONVERTER 12V 6W75V9 - Immediate$127.75Vis detaljer
DC DC CONVERTER 15V 6WJTE0648S15DC DC CONVERTER 15V 6W75V0 - Immediate$127.75Vis detaljer
DC DC CONVERTER 24V 6WJTE0648S24DC DC CONVERTER 24V 6W75V0 - Immediate$120.08Vis detaljer
DC DC CONVERTER 3.3V 6WJTE0648S3V3DC DC CONVERTER 3.3V 6W75V0 - Immediate$127.75Vis detaljer
Published: 2014-07-09