0.25 W to 6 W Surface-Mount DC-DC Converters
XP Power offers ‘next generation’ SMD converters with higher efficiencies and extended operating temperature ranges
XP Power offers fourteen high performance ranges of surface mount (SMD) DC-DC converters rated at 0.25 W, 1 W, 2 W, 3 W, and 6 W of output power with single- and dual-outputs. The range also includes 0.5 A switching regulators.
The various series offer regulated or unregulated outputs with isolation between input and output of 1,500 VDC or 3,000 VDC. Featuring extended operating temperature ranges, the series operate from temperatures as low as -40°C and up to +100°C.
Offering wide 4:1, 2:1, and 1:1 input voltage ranges, the converters are suitable for applications with inputs ranging from 5 VDC to 75 VDC. Comprising single- and dual-output models for versatility, various combinations of single-output models from 3.3 VDC to 24 VDC and dual-output models with ±5 VDC, ±9 VDC, ±12 VDC, ±15 VDC, and ±24 VDC are available.
Specific areas and applications for the converters include portable equipment, broadcast, fixed telecom, instrumentation, networking / datacom / computing, mobile communications, and specialist equipment. Providing the latest technology in 0.25 W to 6 W SMT DC-DC converters, XP Power's range offer 'next generation' converters for surface-mount applications with higher efficiencies and extended operating temperature ranges when compared to existing models.
All models come with a 3-year warranty.
Surface-Mount DC-DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISE2409A | DC DC CONVERTER 9V 1W | 0 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | ISE2412A-TR | DC DC CONVERTER 12V 1W | 97 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | ISE2405A-TR | DC DC CONVERTER 5V 1W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISH2424A | DC DC CONVERTER 24V 2W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISA1212 | DC DC CONVERTER +/-12V 1W | 0 - Immediate | $32.87 | Vis detaljer |
![]() | ![]() | ISL4805A | DC DC CONVERTER 5V 1.5W | 0 - Immediate | $118.89 | Vis detaljer |
Switching Regulators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STR05S1V5 | DC DC CONVERTER 1.5V 1W | 0 - Immediate | $51.54 | Vis detaljer |
![]() | ![]() | STR05S1V8 | DC DC CONVERTER 1.8V 1W | 51 - Immediate | $54.84 | Vis detaljer |
![]() | ![]() | STR05S2V5 | DC DC CONVERTER 2.5V 1W | 35 - Immediate | $54.84 | Vis detaljer |
![]() | ![]() | STR05S6V5 | DC DC CONVERTER 6.5V 3W | 0 - Immediate | $51.54 | Vis detaljer |
![]() | ![]() | STR05S09 | DC DC CONVERTER 9V 5W | 8 - Immediate | $54.84 | Vis detaljer |
![]() | ![]() | STR05S15 | DC DC CONVERTER 15V 8W | 0 - Immediate | $50.67 | Vis detaljer |
![]() | ![]() | STR05S3V3-TR | DC DC CONVERTER 3.3V | 0 - Immediate | $54.84 | Vis detaljer |
![]() | ![]() | STR05S05-TR | DC DC CONVERTER 5V | 0 - Immediate | $54.84 | Vis detaljer |
![]() | ![]() | STR05S05 | DC DC CONVERTER 5V 3W | 0 - Immediate | $46.09 | Vis detaljer |
![]() | ![]() | STR05S12 | DC DC CONVERTER 12V | 0 - Immediate | $46.09 | Vis detaljer |
![]() | ![]() | STR05S3V3 | DC DC CONVERTER 3.3V | 0 - Immediate | $50.67 | Vis detaljer |