JCH Series DC-DC Converters

XP Power offers their JCH series 10 Watt DC-DC converters

Image of XP Power's JCH Series DC-DC ConvertersXP Power’s JCH series is comprised of 10 Watt models. This series of metal-cased DC-DC converters is aimed at a broad range of telecommunications, networking and industrial applications. Available in 2" x 1" x 0.4", the compact convection cooled JCH series has no need for any forced air cooling, additional heat sinking or baseplate cooling.

The series accommodates a 2:1 input voltage range. Models are available with a 12, 24 or 48 VDC nominal input, and outputs cater for the popular voltages of 3.3, 5, 12 or 15 VDC.

The converter is capable of operating in most environments and across a wide range of temperatures from -40°C to +100°C. Full output power is available up to +80°C without derating.

Overload and continuous short-circuit protection features are standard across the range. All models have an input to output isolation of 1,500 VDC and input/output to case isolation of 1,000 VDC.

JCH Series DC-DC Converters

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 5V 10WJCH1012S05DC DC CONVERTER 5V 10W18V0 - Immediate$150.38Vis detaljer
DC DC CONVERTER 12V 10WJCH1012S12DC DC CONVERTER 12V 10W18V10 - Immediate$150.38Vis detaljer
DC DC CONVERTER 3.3V 10WJCH1012S3V3DC DC CONVERTER 3.3V 10W18V0 - Immediate$147.63Vis detaljer
DC DC CONVERTER +/-5V 10WJCH1024D05DC DC CONVERTER +/-5V 10W36V0 - Immediate$164.90Vis detaljer
DC DC CONVERTER +/-12V 10WJCH1024D12DC DC CONVERTER +/-12V 10W36V0 - Immediate$164.90Vis detaljer
DC DC CONVERTER +/-15V 10WJCH1024D15DC DC CONVERTER +/-15V 10W36V522 - Immediate$164.90Vis detaljer
DC DC CONVERTER 5V 10WJCH1024S05DC DC CONVERTER 5V 10W36V0 - Immediate$150.38Vis detaljer
DC DC CONVERTER 12V 10WJCH1024S12DC DC CONVERTER 12V 10W36V2 - Immediate$150.38Vis detaljer
Published: 2014-07-11