Spartan®-7 FPGA Family
AMD's FPGAs offer I/O optimization with the highest performance per watt
Spartan-7 devices, AMD's addition to their cost-optimized portfolio, offer the best in class performance per watt, along with small form factor packaging to meet the most stringent requirements. These devices feature a MicroBlaze™ soft processor running over 200 DMIPs with 800 Mb/s DDR3 support built on 28 nm technology. Additionally, Spartan-7 devices offer an integrated ADC, dedicated security features, and Q-grade (-40°C to +125°C) on all commercial devices. These devices are ideally suited for industrial, consumer, and automotive applications including any-to-any connectivity, sensor fusion, and embedded vision.
The Arty S7-50 board provides users with a wide variety of I/O and expansion options. Use the dual row Arduino connectors to mount one of the hundreds of compatibly shields, or use the Pmod ports with Digilent's pre-made Pmod IP blocks.
- Programmable system integration
- High pin-count to logic ratio for I/O connectivity
- MicroBlaze processor soft IP
- Integrated security and monitoring
- BOM cost reduction
- XADC and SYSMON for integrating discrete analog and monitoring circuitry
- Cost-optimized for system I/O expansion
- Total power reduction
- 1.0 V core voltage or 0.95 V core voltage option
- 50% lower total power than 45 nm generation devices
- Increased system performance
- 30% faster performance than 45 nm generation devices
- Up to 1.25 Gb/s LVDS
- 25.6 Gb/s peak DDR3-800 memory bandwidth with flexible, soft memory controller
- Accelerated design productivity
- Enabled by Vivado® HLx Design Suite WebPack™
- Correct-by-construction block-level design with Vivado IP Integrator
- Scalable optimized architecture, comprehensive tools, and IP reuse
Development Board
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-352 | ARTY S7-50 SPARTAN-7 | Kort | XC7S50 | 119 - Immediate | $1,577.09 | Vis detaljer |
Spartan-7 FPGA Family
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XC7S15-1FTGB196C | IC FPGA 100 I/O 196CSBGA | 360 - Immediate | $171.81 | Vis detaljer |
![]() | ![]() | XC7S15-2FTGB196I | IC FPGA 100 I/O 196CSBGA | 1 - Immediate | $217.33 | Vis detaljer |
![]() | ![]() | XC7S25-1FTGB196C | IC FPGA 100 I/O 196CSBGA | 240 - Immediate | $264.92 | Vis detaljer |
![]() | ![]() | XC7S25-1CSGA225C | IC FPGA 150 I/O 225CSGA | 0 - Immediate | $291.60 | Vis detaljer |
![]() | ![]() | XC7S25-2FTGB196C | IC FPGA 100 I/O 196CSBGA | 82 - Immediate | $291.60 | Vis detaljer |
![]() | ![]() | XC7S25-2CSGA225C | IC FPGA 150 I/O 225CSGA | 0 - Immediate | $260.42 | Vis detaljer |
![]() | ![]() | XC7S25-1CSGA324I | IC FPGA 150 I/O 324CSGA | 2258 - Immediate | $272.05 | Vis detaljer |
![]() | ![]() | XC7S25-2CSGA225I | IC FPGA 150 I/O 225CSGA | 305 - Immediate | $368.82 | Vis detaljer |
![]() | ![]() | XC7S50-1CSGA324C | IC FPGA 210 I/O 324CSGA | 317 - Immediate | $487.20 | Vis detaljer |
![]() | ![]() | XC7S50-1CSGA324I | IC FPGA 210 I/O 324CSGA | 240 - Immediate | $559.99 | Vis detaljer |
![]() | ![]() | XC7S50-2CSGA324I | IC FPGA 210 I/O 324CSBGA | 129 - Immediate | $615.93 | Vis detaljer |
![]() | ![]() | XC7S50-2FGGA484I | IC FPGA 250 I/O 484FBGA | 15 - Immediate | $671.87 | Vis detaljer |
![]() | ![]() | XC7S100-1FGGA484I | IC FPGA 338 I/O 484FBGA | 28 - Immediate | $1,066.61 | Vis detaljer |
![]() | ![]() | XC7S100-2FGGA484I | IC FPGA 338 I/O 484FBGA | 91 - Immediate | $1,167.75 | Vis detaljer |
![]() | ![]() | XC7S6-1CSGA225C | IC FPGA 100 I/O 225CSBGA | 2 - Immediate | $134.64 | Vis detaljer |