Pmod™ CMPS2™: 3-Axis Compass
Digilent's Pmod CMPS2 3-axis compass for use in a variety of navigation and position sensing applications
The Digilent Pmod CMPS2 is a digital compass module using Memsic's MMC34160PJ magnetometer. The local magnetic field strength can be measured in a ±16 Gauss range with a heading accuracy of 1° and up to 0.5 mG of resolution.
- Memsic's MMC34160PJ
- Low noise 3-axis digital compass
- 0.5 milligauss field resolution in ±16 Gauss fields
- I2C slave, FAST (≤400 kHz) mode
- Optional pull-up resistors for SCL and SDA pins
- ±1° heading accuracy
- Small PCB size for flexible designs [0.8" × 1.25" (2.0 cm x 3.2 cm)]
- 6-pin Pmod connector with I2C interface
- Pass-through Pmod host port for daisy-chaining
- Follows Digilent Pmod Interface Specification 1.1.0
- Electronic compasses
- GPS navigation
- Position sensing
Pmod CMPS2: 3-Axis Compass
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Udnyttet IC/del | Indhold | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-355 | PMOD CMPS2 3-AXIS COMPASS | Magnetometer | MMC34160PJ | Kort | 35 - Immediate | $50.66 | Vis detaljer |
3-Axis Magnetic Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Udgangstype | Strøm - Forsyning (maks.) | Strøm - Output (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MMC34160PJ | SEN MAGNETORESISTIVE I2C | I2C | 140µA | - | 37873 - Immediate | $37.60 | Vis detaljer |
Related Products: Educational Kit
| Billede | Manufacturer Part Number | Beskrivelse | Udnyttet IC/del | Inkluderede MCU/MPU-kort | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-336 | BASYS MX3: PIC32MX TRAINER BOARD | PIC32MX370 | Basys MX3 | 0 - Immediate | $627.66 | Vis detaljer |
Related Products: Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-183 | BOARD FPGA BASYS3 FOR VIVADO | Kort | XC7A35T | 1003 - Immediate | $1,213.48 | Vis detaljer |
![]() | ![]() | 410-248 | ZEDBOARD ZYNQ-7000 | Kort, Kabel/kabler, Strømforsyning, Tilbehør | XC7Z020 | 250 - Immediate | $4,331.74 | Vis detaljer |
![]() | ![]() | 410-282 | BOARD CMOD S6 FPGA 48DIP | Kort | XC6SLX4 | 0 - Immediate | $437.46 | Vis detaljer |
![]() | ![]() | 410-292 | NEXYS A7 ECE FPGA TRAINER BOARD | Kort, Kabel/kabler | XC7A100T | 244 - Immediate | $2,566.69 | Vis detaljer |
![]() | ![]() | 410-316 | PROGRAM DEV NEXYS VIDEO | Kort, Kabel/kabler, Strømforsyning | XC7A200T | 82 - Immediate | $4,037.57 | Vis detaljer |