WE-PMCI Power Molded Chip Inductors
Würth Elektronik's inductors are available in five sizes and three types including low profile, standard, and high saturation current
Würth Elektronik's WE-PMCI are compact molded power inductors with wire winding. These product series is characterized by its soft saturation current and is appropriate for small, portable applications with switching frequencies over 20 MHz. These are available in sizes 0603 LP, 0805, 0806, 0806 LP, 1008, 1008 HS, 1210, and 1210 HS.
- Compact inductor chip type
- Suitable for applications with high currents up to 11.05 A; very high DC-Bias current
- Very small electrical resistance; smallest RDC values starting at 21 mΩ
- Magnetically shielded construction: no crosstalk
- Operating temperature range: -40°C to +125°C
- High efficiency
- Available in five sizes and three different types (low profile, standard, and high saturation current)
- Recommended soldering profile: reflow
- DC/DC converters especially at high switching frequencies >1 MHz
- High current power supplies, battery-powered devices
- Powerable electronic devices with a very low profile
- Portable devices: smart phones, tablets, notebooks, and digital cameras
WE-PMCI Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74479275210 | FIXED IND 1UH 3.3A 75 MOHM SMD | 3380 - Immediate | $8.17 | Vis detaljer |
![]() | ![]() | 74479276147 | FIXED IND 470NH 5.4A 30 MOHM SMD | 2101 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 74479276222C | FIXED IND 2.2UH 1.6A 135 MOHM | 38667 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | 74479276210C | FIXED IND 1UH 2.1A 65 MOHM SMD | 6217 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | 74479290125 | FIXED IND 250NH 9.05A 31 MOHM | 3090 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | 74479276147C | FIXED IND 470NH 2.7A 42 MOHM SMD | 1730 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | 74479262210 | FIXED IND 1UH 2.6A 115 MOHM SMD | 5771 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | 74479262147 | FIXED IND 470NH 3.95A 75 MOHM | 2061 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | 74479288222 | FIXED IND 2.2UH 3A 89 MOHM SMD | 8051 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | 74479288147 | FIXED IND 470NH 6.8A 22 MOHM SMD | 2645 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | 74479275147 | FIXED IND 470NH 4.3A 44 MOHM SMD | 2261 - Immediate | $8.17 | Vis detaljer |
![]() | ![]() | 74479299210 | FIXED IND 1UH 6.2A 35 MOHM SMD | 6832 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 74479299222 | FIXED IND 2.2UH 3.65A 75 MOHM | 5913 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 74479298147 | FIXED IND 470NH 7.3A 22 MOHM SMD | 4080 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 74479299147 | FIXED IND 470NH 7.1A 22 MOHM SMD | 2705 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 74479276124 | FIXED IND 240NH 6.9A 21 MOHM SMD | 2320 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 74479298222 | FIXED IND 2.2UH 3.35A 93 MOHM | 1535 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 74479276210 | FIXED IND 1UH 3.15A 60 MOHM SMD | 1212 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 74479276222 | FIXED IND 2.2UH 2.1A 140 MOHM | 789 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 74479287210 | FIXED IND 1UH 4.05A 52 MOHM SMD | 1096 - Immediate | $7.72 | Vis detaljer |