LT8336 DC/DC Converter
Analog Devices' LT8336 40 V, 2.5 A, low IQ synchronous step-up Silent Switcher®
ADI's LT8336 is a low IQ synchronous step-up DC/DC converter. It features Silent Switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies.
Demonstration circuit 2505A is a low IQ Silent Switcher synchronous boost converter featuring the LT8336. DC2505A is designed to convert an 8 V to 20 V source to 24 V output with up to 1.5A load current, depending on the input voltage. DC2505A operates at 2 MHz switching frequency.
Features
- Pass-Thru™ mode minimizes VIN-to-VOUT voltage drop to improve efficiency while maintaining ultra-low quiescent current (IQ)
- Low EMI Silent Switcher architecture with spread spectrum meets CISPR25 conducted and radiated emissions standard
- 3 MHz switching frequency reduces component size
- Industrial Automation
- Process controls
- Bar code readers
- Vibrometers
- Irrigation controllers
- Satellite buoys
- Healthcare
- Medical/x-ray imaging
- Automotive
- Pre-boost and PassThru™ capabilities for automotive cold crank
- General purpose
- 3D printer
- Military radar
- SCADA
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2505A | EVAL BOARD FOR LT8336 | 0 - Immediate | $1,376.60 | Vis detaljer |
LT8336 DC/DC Converter
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8336JV#PBF | IC REG BOOST ADJ 2.5A 16LQFN | 1220 - Immediate | $56.24 | Vis detaljer |
![]() | ![]() | LT8336EV#PBF | IC REG BOOST ADJ 2.5A 16LQFN | 1609 - Immediate | $52.56 | Vis detaljer |
![]() | ![]() | LT8336HV#PBF | IC REG BOOST ADJ 2.5A 16LQFN | 0 - Immediate | $61.94 | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74479299147 | FIXED IND 470NH 7.1A 22 MOHM SMD | 2210 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | 742792040 | FERRITE BEAD 600 OHM 0805 1LN | 0 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | 74438357068 | FIXED IND 6.8UH 3A 74 MOHM SMD | 3163 - Immediate | $10.71 | Vis detaljer |
![]() | ![]() | 702934000 | BOARD SPT SNAP FIT NYLON 11.10MM | 49 - Immediate | $1.52 | Vis detaljer |