FKS 3 Capacitors with PCM 7.5 mm to 15 mm
WIMA's FKS 3 polyester (PET) film and foil capacitors for pulse applications
WIMA's FKS 3 polyester dielectric (PET) employ ultra-thin film to achieve high capacitance values in small box sizes for use in applications like coupling and decoupling.
In the case of film and foil types, the electrode is not applied like it is for the metallized capacitors but is wound with the dielectric as a metal foil. Due to their lower series resistance, the components produced this way have excellent pulse and current carrying capability, as well as a very high insulation resistance.
The film/foil construction is mainly used for capacitors with smaller capacitance value. The advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. To avoid breakdowns caused by weak spots in the dielectric, the insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
- Capacitances from 1000 pF to 0.22 µF
- Rated voltages from 100 VDC to 630 VDC
- PCM 7.5 mm to 15 mm
- Pulse duty construction
- RoHS 2011/65/EU compliant
Applications
- Coupling
- Decoupling
FKS 3 Capacitors with PCM 7.5 mm to 15 mm
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Spændingsklassifikation - DC | Dielektrisk materiale | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FKS3D012202B00MSSD | CAP FILM 2200PF 20% 100VDC RAD | 63V | 100V | Polyester, Polyethylen-terephthalat (PET) | 9687 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | FKS3D013302B00KSSD | CAP FILM 3300PF 10% 100VDC RAD | 63V | 100V | Polyester, Polyethylen-terephthalat (PET) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FKS3D016802B00KSSD | CAP FILM 6800PF 10% 100VDC RAD | 63V | 100V | Polyester, Polyethylen-terephthalat (PET) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FKS3D021002B00JSSD | CAP FILM 10000PF 5% 100VDC RAD | 63V | 100V | Polyester, Polyethylen-terephthalat (PET) | 7918 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | FKS3D022202B00KSSD | CAP FILM 0.022UF 10% 100VDC RAD | 63V | 100V | Polyester, Polyethylen-terephthalat (PET) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FKS3D022202B00MSSD | CAP FILM 0.022UF 20% 100VDC RAD | 63V | 100V | Polyester, Polyethylen-terephthalat (PET) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FKS3D022203A00KSSD | CAP FILM 0.022UF 10% 100VDC RAD | 63V | 100V | Polyester, Polyethylen-terephthalat (PET) | 5628 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | FKS3F011002B00KSSD | CAP FILM 1000PF 10% 250VDC RAD | 160V | 250V | Polyester, Polyethylen-terephthalat (PET) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FKS3F013302B00KSSD | CAP FILM 3300PF 10% 250VDC RAD | 160V | 250V | Polyester, Polyethylen-terephthalat (PET) | 2579 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | FKS3F021003A00JSSD | CAP FILM 10000PF 5% 250VDC RAD | 160V | 250V | Polyester, Polyethylen-terephthalat (PET) | 3789 - Immediate | $8.50 | Vis detaljer |
![]() | ![]() | FKS3F021003A00KSSD | CAP FILM 10000PF 10% 250VDC RAD | 160V | 250V | Polyester, Polyethylen-terephthalat (PET) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FKS3G011003A00MSSD | CAP FILM 1000PF 20% 400VDC RAD | 250V | 400V | Polyester, Polyethylen-terephthalat (PET) | 4303 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | FKS3G014703A00KSSD | CAP FILM 4700PF 10% 400VDC RAD | 250V | 400V | Polyester, Polyethylen-terephthalat (PET) | 9056 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | FKS3J011003A00KSSD | CAP FILM 1000PF 10% 630VDC RAD | 300V | 630V | Polyester, Polyethylen-terephthalat (PET) | 10967 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | FKS3J012203A00KSSD | CAP FILM 2200PF 10% 630VDC RAD | 300V | 630V | Polyester, Polyethylen-terephthalat (PET) | 0 - Immediate | See Page for Pricing | Vis detaljer |