SABER Power Diodes and Rectifiers Solution
Super advanced best efficiency rectifier (SABER) from WeEn
SABERs from WeEn utilize state-of-the-art technology which improves overall system reliability and power efficiency. Major process improvements are designed to:
- Reduce switching losses
- Maximize operating temperature
- Improve surge capability
- Maintain efficiency advantage of NXP diodes
Through suitable choice and accurate control of the epitaxial layer and diffusion depths, combined with state-of-the-art minority carrier lifetime control technology using platinum doping, WeEn achieves the optimum combination of VF and trr at each voltage grade, yielding the best converter efficiency in PFC and SMPS applications.
Features- Fast switching and soft recovery behavior for low EMI
- Reduced reverse recovery charge
- Ultra-low leakage current
- Higher IFSM capability
- High operating temperature capability (Tj(max) = 175°C)
SABER Power Diodes and Rectifiers Solution
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BYV10-600PQ | DIODE STANDARD 600V 10A TO220AC | 5505 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | BYC30X-600P,127 | DIODE STANDARD 600V 30A TO220FP | 9083 - Immediate | $22.44 | Vis detaljer |
![]() | ![]() | BYC8-600P,127 | DIODE STANDARD 600V 8A TO220AC | 2350 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | BYC30W-600PQ | DIODE STANDARD 600V 30A TO2472 | 974 - Immediate | $12.28 | Vis detaljer |