Analog Switches Portfolio
NXP's Analog Switches portfolio consists of high performance analog switches, comparators , load switches and voltage translators - all in tiny, space-saving packages. By integrating, logic, analog and power distribution design blocks and leveraging the high volume capacity and automotive grade quality, NXP offers high performance analog products that are suitable for mobile, industrial and computing applications
- Analog Switches
- Comparators
- Load Switches
- Translators
Analog Switches
NXP offers best-in-class low RON analog switches that are suitable for a variety of analog and digital switching needs including audio, USB, power, video, data like Wi-Fi, camera signal switching, baseband data switching, GPIO extension, data sample and hold circuits, and sensor data multiplexing. With low input thresholds at control inputs, NX3LxT and NX3DV switches can be driven by low voltage controllers, eliminating the need for external level translation.
NXP's switches are offered in innovative PicoGate, MicroPak and leadless QFN packages for PCB space saving. These switches are specified from -40°C to 125°C and are automotive qualified per AEC Q100 grade 1.
| Part Number | Description | Function | Input Voltage | Ron (Ohms) | Ron Flatness (Ohms) |
f(-3bD) (MHz) | THD (%) | Xtalk | Temp Range | |
|---|---|---|---|---|---|---|---|---|---|---|
| NX5L2750CGU | Analog switch with negative swing audio capability | SPDT | 1.8 V to 5 V | 1.3 | 100 | 0.03 | -60 | -40°C to 85°C | ||
| NX3L1T53GM | single-pole, double-throw with low threshold inputs | SPDT-Z | 1.4 V to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 | -40°C to 125°C | |
| NX3L1T53GT | single-pole, double-throw with low threshold inputs | SPDT-Z | 1.4 V to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 | -40°C to 125°C | |
| NX3DV221GM | USB2.0 switch with enable | DPDT-Z | 2.3 to 3.6 V | 7 | 0.7 | 1000 | -40 dB | -40°C to 85°C | ||
| NX3DV221TK | USB2.0 switch with enable | DPDT-Z | 2.3 to 3.6 V | 7 | 0.7 | 1000 | -40 dB | -40°C to 85°C | ||
| NX3DV2567GU | four-pole, double-throw switch | 4PDT | 1.4 to 4.3 V | 10.5 | 330 | -60 dB | -40°C to 125°C | |||
| NX3DV2567HR | four-pole, double-throw switch | 4PDT | 1.4 to 4.3 V | 10.5 | 330 | -60 dB | -40°C to 125°C | |||
| NX3DV2567HR-Q100 | four-pole, double-throw switch, Low-ohmic four-pole double-throw | 4PDT | 1.4 to 4.3 V | 10.5 | 330 | -60 dB | -40°C to 125°C | |||
| NX3DV3899GU | dual double-pole, double-throw analog switch with low threshold inputs | DPDT | 1.4 to 4.3 V | 4.2 | 1 | 200 | 0.01 | -90 dB | -40°C to 125°C | |
| NX3DV3899HR | dual double-pole, double-throw analog switch with low threshold inputs | DPDT | 1.4 to 4.3 V | 4.2 | 1 | 200 | 0.01 | -90 dB | -40°C to 125°C | |
| NX3DV42GU | USB2.0 double pole, double throw analog switch | DPDT | 3.0 to 4.3 V | 6.5 | 950 | -30 dB | -40°C to 85°C | |||
| NX3DV42GU10 | USB2.0 double pole, double throw analog switch | DPDT | 3.0 to 4.3 V | 6.5 | 950 | -30 dB | -40°C to 85°C | |||
| NX3DV642GU | 3-lane high-speed MIPI compatible switch | 6PDT-Z | 2.65 to 4.3 V | 9.5 | 950 | -55 dB | -40°C to 85°C | |||
| NX3L1G3157GM | single-pole, double-throw analog switch | SPDT-Z | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 dB | -40°C to 125°C | |
| NX3L1G3157GW | single-pole, double-throw analog switch | SPDT-Z | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 dB | -40°C to 125°C | |
| NX3L1G3157GW-Q100 | single-pole, double-throw analog switch, Low-ohmic single-pole double-throw analog switch | SPDT-Z | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 dB | -40°C to 125°C | |
| NX3L1G384GM | single-pole, single-throw analog switch | SPST-NC | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 dB | -40°C to 125°C | |
| NX3L1G384GW | single-pole, single-throw analog switch | SPST-NC | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L1G53GM | single-pole, double-throw analog switch | SPDT-Z | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L1G53GT | single-pole, double-throw analog switch | SPDT-Z | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L1G66GM | single-pole, single-throw analog switch | SPST-NO | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 dB | -40°C to 125°C | |
| NX3L1T3157GM | single-pole, double-throw analog switch with low threshold inputs | SPDT | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 dB | -40°C to 125°C | |
| NX3L1T3157GW | dual single-pole double-throw analog switch with low threshold inputs | SPDT | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 dB | -40°C to 125°C | |
| NX3L1T384GM | single-pole, single-throw analog switch with low threshold inputs | SPST-NC | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 dB | -40°C to 125°C | |
| NX3L1T5157GM | single-pole, double-throw analog switch with low threshold inputs | SPDT | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.0024 | -90 dB | -40°C to 125°C | |
| NX3L2267GM | dual single-pole double-throw analog switch with low threshold inputs | SPDT | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L2267GU | dual single-pole double-throw analog switch with low threshold inputs | SPDT | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L2267SGU | dual single-pole double-throw analog switch with low threshold inputs | SPDT | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L2467GU | dual double-pole, double-throw analog switch with low threshold inputs | DPDT | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | 0.01 | -90 dB | -40°C to 125°C | |
| NX3L2467HR | dual double-pole, double-throw analog switch with low threshold inputs | DPDT | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L2467PW | dual double-pole, double-throw analog switch with low threshold inputs | DPDT | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L2G66GT | dual single-pole, single-throw analog switch | SPST-NO | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L2G384GM | dual single-pole, single-throw analog switch | SPST-NC | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L2G384GT | dual single-pole, single-throw analog switch | SPST-NC | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L2T66GM | dual single-pole, single-throw analog switch with low threshold inputs | SPST-NO | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L2T66GT | dual single-pole, single-throw analog switch with low threshold inputs | SPST-NO | 1.4 to 4.3 V | 0.75 | 0.3 | 60 | -90 dB | -40°C to 125°C | ||
| NX3L4051HR | single-pole, octal-throw analog switch | SP8T-Z | 1.4 to 4.3 V | 0.75 | 0.3 | 15 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L4051HR-Q100 | single-pole, octal-throw analog switch, Single low-ohmic 8-channel analog switch | SP8T-Z | 1.4 to 4.3 V | 0.75 | 0.3 | 15 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L4051PW | single-pole, octal-throw analog switch | SP8T-Z | 1.4 to 4.3 V | 0.75 | 0.3 | 15 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L4051PW-Q100 | single-pole, octal-throw analog switch, Single low-ohmic 8-channel analog switch | SP8T-Z | 1.4 to 4.3 V | 0.75 | 0.3 | 15 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L4053HR | triple single-pole, double-throw analog switch | SPDT-Z | 1.4 to 4.3 V | 0.8 | 0.3 | 60 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L4053HR-Q100 | triple single-pole, double-throw analog switch, Triple low-ohmic single-pole double-throw analog switch | SPDT-Z | 1.4 to 4.3 V | 0.8 | 0.3 | 60 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L4053PW | triple single-pole, double-throw analog switch | SPDT-Z | 1.4 - 4.3 V | 0.8 | 0.3 | 60 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L4053PW-Q100 | triple single-pole, double-throw analog switch, Triple low-ohmic single-pole double-throw analog switch | SPDT-Z | 1.4 to 4.3 V | 0.8 | 0.3 | 60 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L4357GM | single-pole, triple-throw analog switch with low threshold inputs | SP3T-Z | 1.4 to 4.3 V | 0.75 | 0.35 | 30 | 0.02 | -90 dB | -40°C to 125°C | |
| NX3L4684GM | dual single-pole double-throw analog switch with low threshold inputs | SPDT | 1.4 to 4.3 V | 0.8 | 0.3 | 25 | 0.01 | -90 dB | -40°C to 125°C | |
| NX3L4684TK | dual single-pole double-throw analog switch with low threshold inputs | SPDT | 1.4 - 4.3 V | 0.8 | 0.3 | 25 | 0.01 | -90 dB | -40°C to 125°C | |
| NX5DV330DS | four-pole, double-throw switch | 4PDT-Z | 4.0 - 5.5 V | 7 | 400 | -63 | -40°C to 85°C | |||
| NX5DV715HF | dual supply 1 of 2 VGA switch | 2.0 to 5.5 V | 4 | 0.5 | 600 | -50 dB | -40°C to 85°C |
Comparators
The NXP family of NCX comparators provides a range of low voltage, ultra-low power devices for analog comparator applications such as cellular telephones, alarm and security systems, personal digital assistants and voltage monitoring systems. Ultra-low current requirements allow a large number of comparators to be used in a circuit for maximum granularity but with minimal impact on total power consumption and battery lifetime.
| Part Number | Supply Voltage | Typ Prop Delay | Power Dissipation Consideration |
Output Drive | PSRR | CMRR | Input Offset Voltage |
Vhys | Tamb | |
|---|---|---|---|---|---|---|---|---|---|---|
| NCX2200 | 1.3 to 5.5 V | 800 ns | Low | ± 5 mA | 80 dB | 70.0 dB | 3.0 mV | 20.0 mV | -40°C to 85°C | |
| NCX2202 | 1.3 to 5.5 V | 800 ns | Low | 5 mA | 80 dB | 70.0 dB | 3.0 mV | 20.0 mV | -40°C to 85°C | |
| NCX2220 | 1.3 to 5.5 V | 800 ns | Low | ± 5 mA | 80 dB | 70.0 dB | 3.0 mV | 20.0 mV | -40°C to 85°C | |
| NCX2222 | 1.3 to 5.5 V | 800 ns | Low | 5 mA | 80 dB | 70.0 dB | 3.0 mV | 20.0 mV | -40°C to 85°C |
Load Switches
These highly efficient, small-package devices allow load switching voltages from 0.9 to 17.5V, up to 3A current and a host of special features.
| Part Number | Input Voltage | Ron @Typ | Continuous Current | Features | Package (mm) | |
|---|---|---|---|---|---|---|
| NX3P1108 | 0.9 to 3.6 V | 35 mW | 1.2 A | Slew rate, Load Discharge | WSCP4 0.9X0.9, 0.5p | |
| NX3P2902B | 1.1 to 3.6 V | 95 mW | 0.5 A | Slew rate, Load Discharge | WSCP4 0.8X0.8, 0.4p | |
| NX3P191 | 1.1 to 3.6 V | 95 mW | 0.5 A | Slew rate, Load Discharge | WSCP4 0.8X0.8, 0.4p | |
| NX3P190 | 1.1 to 3.6 V | 95 mW | 0.5 A | Slew rate, Load Discharge | WSCP4 0.8X0.8, 0.4p | |
| NX5P2090 | 2.5 to 6.5 V | 60 mW | 2.0 A (Adjustable) | 30V+tolerant, Soft-start, current limit, UVLO, OTP | WCSP9 | |
| NX5P3001 | 3.0 to 6.1 V | 50 mW | 3 A | 30V+tolerant, UVLO/OVLO, OTP, Power Auto detect | WCSP12, WCSP9 | |
| NX5P2924B | 0.8 to 5.5 V | 2.5 A | Load Discharge, Slew Rate Controlled | WLCSP6 | ||
| NX5P2924 | 0.8 to 5.5 V | 2.5 A | Load Discharge, Slew Rate Controlled | WLCSP6 | ||
| NX5P1100 | 3.0 to 5.5 V | 1 A | Slew Rate Controlled | WCSP12 | ||
| NX5P1000 | 3.0 to 5.0 V | 60 mW | 1.0 A (Adjustable) | 30V+tolerant, UVLO/OVLO, OCP, OTP, reverse polarity | WCSP12, WCSP9 | |
| NX5P2190 | 3.0 to 5.5 V | 2 A | Slew Rate Controlled | WLCSP9 | ||
| NX5P3201 | 2.7 to 5.5 V, 3.4 to 5.5 V |
3 A, 6 A |
Slew Rate Controlled, Status Flag | WLCSP30 | ||
| NX5P2925 | 0.8 to 5.5 V | 2.5 A | Load Discharge, Slew Rate Controlled | WLCSP6 | ||
| NX5P2924C | 0.8 to 5.5 V | 2.5 A | Load Discharge, Slew Rate Controlled | WLCSP6 | ||
| NX5P3090 | 2.5 to 5.5 V | 3.3 A | Status Flag | WLCSP12 | ||
| NX18P3001 | 3.0 to 17.5 V | 50 mW | 3 A | 30V+tolerant, UVLO/OVLO, OTP, Power Auto detect | WCSP12, WCSP9 | |
| NX20P5090 | 2.5 to 20 V | 5 A | Slew Rate Controlled | WLCSP15 |
Translators
NXP delivers a wide range of bi-directional, non-inverting level shifter and translator circuits developed to interface between applications with different supply voltage and input-output voltage levels. Portfolio options include variants of bit width ranging from single bit to 24-bit. Translators, including auto-direction sensing options are available in a range of families, providing bi-directional translation between 0.8V to 5.5V. Available in a variety of innovative packages.
| Part Number | Supply Voltage(a) | Supply Voltage(b) | Typ Prop Delay | Family | Bits | |
|---|---|---|---|---|---|---|
| NVT2001GM | 1.0 to 3.6 V | 1.0 to 5.5 V | NVT | 1 | ||
| NVT2002DP | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 2 | ||
| NVT2002GD | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 2 | ||
| NVT2003DP | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 3 | ||
| NVT2006BQ | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 6 | ||
| NVT2006BS | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 6 | ||
| NVT2006PW | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 6 | ||
| NVT2008BQ | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 8 | ||
| NVT2008PW | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 8 | ||
| NVT2010BS | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 10 | ||
| NVT2010PW | 1.0 to 3.6 V | 1.8 to 5.5 V | NVT | 10 | ||
| NVT4555UK | 1.1 to 3.6 V | NVT | ||||
| NVT4556AUK | 1.55 to 3.6 V | NVT | ||||
| NVT4556BUK | 1.55 to 3.6 V | NVT | ||||
| NTB0101AGW | 1.2 to 3.6 V | 1.65 to 5.5 V | NT | 1 | ||
| NTB0101GF | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 1 | |
| NTB0101GM | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 1 | |
| NTB0101GN | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 1 | |
| NTB0101GS | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 1 | |
| NTB0101GW | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 1 | |
| NTB0101GW-Q100 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 1 | |
| NTB0102DP | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 2 | |
| NTB0102DP-Q100 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 2 | |
| NTB0102GD | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 2 | |
| NTB0102GD-Q100 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 2 | |
| NTB0102GF | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 2 | |
| NTB0102GT | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 2 | |
| NTB0104BQ | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 4 | |
| NTB0104BQ-Q100 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 4 | |
| NTB0104GU12 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 4 | |
| NTB0104UK | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 4 | |
| NTB0104UK-Q100 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 4 | |
| NTBA104GU12 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 4 | |
| NTS0101GF | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 1 | |
| NTS0101GM | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 1 | |
| NTS0101GN | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 1 | |
| NTS0101GS | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 1 | |
| NTS0101GW | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 1 | |
| NTS0102DP | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 2 | |
| NTS0102DP-Q100 | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 2 | |
| NTS0102GD | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 2 | |
| NTS0102GD-Q100 | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 2 | |
| NTS0102GF | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 2 | |
| NTS0102GT | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 2 | |
| NTS0102GU8 | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 2 | |
| NTS0103GU10 | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 2 | |
| NTS0104BQ | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 4 | |
| NTS0104BQ-Q100 | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 4 | |
| NTS0104GU12 | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 4 | |
| NTS0104PW | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 4 | |
| NTS0104PW-Q100 | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 4 | |
| NTSX2102GD | 1.65 to 5.5 V | 1.65 to 5.5 V | 2 ns | NT | 2 | |
| NTSX2102GU8 | 1.65 to 5.5 V | 1.65 to 5.5 V | 2 ns | NT | 2 | |
| NTB0101 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 1 | |
| NTB0102 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 2 | |
| NTB0104 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 4 | |
| NTBA104 | 1.2 to 3.6 V | 1.65 to 5.5 V | 3.8 ns | NT | 4 | |
| NTS0101 | 1.65 to 3.6 V | 2.3 to 5.5 V | 4.4 ns | NT | 1 |