omniKlip-Series Heat Sinks and Clips

Wakefield releases an easy-to-install, TO-style package clip attachment heat sink series

Image of Wakefield omniKlip-Series Heat Sinks and Clips The Wakefield Thermal omniKlip heat sink series is a configurable and patented (pat. pending), high-performance, low-cost and compact solution for TO-220, TO-247, and TO-264 or similar packages. This powerful heat sink provides tool- and fixture-free assembly operation, large heatsink surface areas, and small-space occupation. It is the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convection cooling. Due to its design, it is also easily scalable to cover more TO-style packages.

Features

  • Minimum assembly cost and labor: Spring clips make the mounting holes, fasteners, tools, and fixtures obsolete in assembly operations and also reduce costs.
  • Maximum repeatability: They offer constant spring force over repeated assembly/disassembly.
  • Maximum Reliability: Resilient spring action locks electronic component in place. They make for fewer parts in assembly with no fasteners and washers required. They prevent short circuits by eliminating metal particles generated from hardware or thread tapping.
  • Design flexibility: They offer maximum flexibility for dynamic device locations and power upgrading. “Configure-to-fit” gives designers total freedom to configure the heat sink needed to fit their dynamic design environments.

Specifications

  • Heat Sink: Aluminum alloy 6063-T5 or equivalent with black anodized finish
  • Spring Clip: Music wire, per ASTM A228, with bright nickel plating
  • Solder Foot: Cold-rolled steel, per ASTM A-366, with pure tin over copper strike and is RoHS compliant

omniKlip-Series Clips

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
UNIVERSAL TO-STYLE HEATSINK CLIPOMNI-UCUNIVERSAL TO-STYLE HEATSINK CLIP3441 - Immediate$11.35Vis detaljer
UNIVERSAL TO-220 HEATSINK CLIPOMNI-220CUNIVERSAL TO-220 HEATSINK CLIP0 - Immediate$7.91Vis detaljer

omniKlip-Series Heat Sinks

BilledeManufacturer Part NumberBeskrivelseFastgøringsmetodeTilgængeligt antal PrisVis detaljer
HEATSINK 18X50MM TO-247 TO-264OMNI-UNI-18-50HEATSINK 18X50MM TO-247 TO-264Klips, Loddefod162 - Immediate$45.20Vis detaljer
UNIVERSAL TO HEATSINK 32X58MMOMNI-UNI-32-58UNIVERSAL TO HEATSINK 32X58MMKlips, Loddefod0 - Immediate$54.38Vis detaljer
HEATSINK 18X75MM 3-CLIP TO-220OMNI-220-18-75-3CHEATSINK 18X75MM 3-CLIP TO-220Klips, Loddefod3145 - Immediate$78.11Vis detaljer
UNIVERSAL TO HEATSINK 41X75MMOMNI-UNI-41-75UNIVERSAL TO HEATSINK 41X75MMKlips (medfølger ikke), loddefod0 - Immediate$90.02Vis detaljer
HEATSINK TO-247 TO-264 TO-220OMNI-UNI-27-25HEATSINK TO-247 TO-264 TO-220Klips, Loddefod45 - Immediate$20.99Vis detaljer
HEATSINK TO-247 TO-264 TO-220OMNI-UNI-30-25-DHEATSINK TO-247 TO-264 TO-220Klips, Loddefod0 - Immediate$19.53Vis detaljer
HEATSINK TO-247 TO-264 TO-220OMNI-UNI-34-25HEATSINK TO-247 TO-264 TO-220Klips, Loddefod0 - Immediate$20.99Vis detaljer
HEATSINK TO-247 TO-264 TO-220OMNI-UNI-27-50HEATSINK TO-247 TO-264 TO-220Klips, Loddefod0 - Immediate$22.36Vis detaljer
HEATSINK 18X25MM TO-247 TO-264OMNI-UNI-18-25HEATSINK 18X25MM TO-247 TO-264Klips, Loddefod1730 - Immediate$29.10Vis detaljer
HEATSINK TO-247 TO-264 TO-220OMNI-UNI-40-25-DHEATSINK TO-247 TO-264 TO-220Klips, Loddefod1102 - Immediate$30.50Vis detaljer
Published: 2016-10-14