Alternative Energy

Key Components for Energy Exploration

  • Oil and Gas Prospecting
  • Mining
  • Hydraulic Fracturing (Fracking)

Oil and Gas Prospecting

Thermistors

High Stability, High Temperature (230 °C) Thin Film Wraparound Chip Resistors

  • Operating temperature up to 215 °C, low TCR down to 15 ppm/°C: -55 °C to +215 °C
  • Sulfur resistant, from 10R up to 7.5M, tight tolerance down to 0.05 %
  • Cases sizes: 0402 to 2010

Ceramic Capacitors

High Operating Temperature Dielectric up to +150 °C

  • Maintains capacity at high temperature
  • Robust design build with wet process and noble metal electrode system

ICs

Precision Monolithic Quad SPST CMOS Analog Switches

  • Low and flat switch resistance over a wide voltage range
  • 50 % lower capacitance and 80 % lower charge injection versus competition

Inductors

Low-Profile, High-Current IHLP® Inductors

  • Ultra high temperature DC/DC conversion and filter inductor applications
  • Continuous operation up to 180 °C

Tantalum Capacitors

Wet Tantalum HI-TMP Capacitors Tantalum Case with Glass-to-Tantalum Hermetic Seal

  • Extended capacitance, voltage range 50 V to 125 V, -55 °C to +200 °C
  • Axial leaded, industry standard case sizes (T1, T2, T3, T4)

Mining

Optoelectronics

Optocouplers with Phototransistor Output, ATEX Certified for Explosive Environments

  • ATEX certificated for explosive atmospheres according to Directive 2014/34/EU
  • Qualified for continuously, or frequently dangerous explosive environments, zone 0

Optoelectronics

Optocoupler with Phototransistor Output and Low Forward Current of IF = 1 mA

  • High current transfer ratio, high isolation voltage of 5000 VRMS
  • Operating temperature range -55 °C to +110 °C in 4-pin LSOP, mini-flat package
  • 80 V emitter voltage

MOSFETs

N-Channel 100 V (D-S) MOSFET in PowerPAK® SO-8, Single

  • TrenchFET® Power MOSFET, 100 % Rg and UIS Tested
  • Low RDS(ON) and low Qg

Tantalum Capacitors

Wet Tantalum Capacitors, Tantalum Case with Glass-to-Tantalum Hermetic Seal

  • High capacitance, voltage range 6 V to 125 V, operating temperature -55 °C to +200 °C
  • Axial leaded, industry standard case sizes (T1, T2, T3, T4)

Diodes and Rectifiers

Surface-Mount TransZorb® Transient Voltage Suppressors

  • 400 W peak pulse power capability with a 10/1000 µs waveform
  • AEC-Q101 qualified

Inductors

High-Current Through-Hole Inductor, High-Temperature Series

  • Composite through-hole design inductor for filtering and DC/DC conversion
  • Compact solution to toroidal power inductors

Hydraulic Fracturing (Fracking)

Protection Diodes

Surface-Mount TransZorb® Transient Voltage Suppressors

  • Meets MSL level 1, per J-STD-020C, LF maximum peak of 260 °C
  • Very low profile – typical height of 0.65 mm

Modules

ADD-A-PAK Generation VII Power Modules, Schottky Rectifier, 200 AVS-VSKDS409/150

  • 175 °C TJ operation
  • UL approved file E78996

Film Capacitors

Metallized Polypropylene DC-Link Film Capacitors

  • High-performance DC-Link capacitor with high RMS current capabilities
  • Automotive Grade AEC-Q200 compliant

Resistors

Professional Thin Film MELF Resistors

  • Unrivaled surge handling capability, ultimate stability over lifetime
  • AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product

Thermistors

Platinum SMD Flat Chip RTD and Temperature Sensors

  • Standard characteristics according to IEC 60751
  • Short reaction times down to 2 s (in air)

Resistors

Precision High-Temperature (215 °C) Thin Film Resistors, Low TCR with ± 5 ppm/°C

  • AEC-Q200 qualified
  • 55 °C to 215 °C operating temperature range

MOSFETs

E Series 600 V Power MOSFET

  • High-performance E Series high-voltage technology, maximum RDS(on) 64 mΩ
  • Popular TO-247 packaging, maximum continuous current of 47 A

Resistors

High-Stability, High-Temperature 230 °C Thin Film Chip Resistors

  • Operating temp. up to 215 °C, low TCR down to 15 ppm/°C (-55 °C to +215 °C)
  • Sulfur resistant, from 10R up to 7.5M, tight tolerance down to 0.05 %