Polymer Capacitors
High-Capacitance, Low-ESR Capacitors
Vishay’s vPolyTan™ Polymer Capacitors feature ultra-low ESR, a wide capacitance range, higher voltage ratings, and are optimized for applications including power management, battery decoupling, and energy storage in computer, telecommunications, tablets, smart phones, wireless cards, and industrial applications. When volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations, the vPolyTan family of polymer tantalum capacitors is the preferred choice.
vPolyTan Series
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Tolerance | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T55A106M004C0200 | CAP TANT POLY 10UF 4V 1206 | 10 µF | ±20% | 4 V | 312 - Immediate | $5.75 | Vis detaljer |
![]() | ![]() | T55A106M004C0500 | CAP TANT POLY 10UF 4V 1206 | 10 µF | ±20% | 4 V | 1779 - Immediate | $4.36 | Vis detaljer |
![]() | ![]() | T55A106M010C0200 | CAP TANT POLY 10UF 10V 1206 | 10 µF | ±20% | 10 V | 544 - Immediate | $5.31 | Vis detaljer |
![]() | ![]() | T55A106M010C0500 | CAP TANT POLY 10UF 10V 1206 | 10 µF | ±20% | 10 V | 765 - Immediate | $5.62 | Vis detaljer |
![]() | ![]() | T55A106M6R3C0200 | CAP TANT POLY 10UF 6.3V 1206 | 10 µF | ±20% | 6.3 V | 183 - Immediate | $5.31 | Vis detaljer |
![]() | ![]() | T55A106M6R3C0500 | CAP TANT POLY 10UF 6.3V 1206 | 10 µF | ±20% | 6.3 V | 1742 - Immediate | $5.50 | Vis detaljer |
![]() | ![]() | T55A107M6R3C0070 | CAP TANT POLY 100UF 6.3V 1206 | 100 µF | ±20% | 6.3 V | 1808 - Immediate | $6.51 | Vis detaljer |
![]() | ![]() | T55A107M6R3C0150 | CAP TANT POLY 100UF 6.3V 1206 | 100 µF | ±20% | 6.3 V | 2392 - Immediate | $6.13 | Vis detaljer |
![]() | ![]() | T55A156M004C0200 | CAP TANT POLY 15UF 4V 1206 | 15 µF | ±20% | 4 V | 2000 - Immediate | $4.55 | Vis detaljer |
![]() | ![]() | T55A156M004C0500 | CAP TANT POLY 15UF 4V 1206 | 15 µF | ±20% | 4 V | 1948 - Immediate | $5.50 | Vis detaljer |