SurfLight Surface-Emitting Technology

Vishay's SurfLight™ redefines performance standards for infrared emitters

Image of Vishay Semiconductor/Opto Division's SurfLight™ Surface-Emitting Technology Vishay's SurfLight™ surface-emitting technology is redefining performance standards for infrared emitters. With SurfLight, nearly all the light and power is emitted out the top of the chip, unlike standard infrared emitters that emit their light in all directions. With most of the light concentrated on the surface, you get higher-intensity, up to five-times greater than standard emitter technology. In effect fewer emitters are needed, lowering the total system cost of your application.

Vishay's SurfLight series allows you to reduce the number of infrared emitters required for your application by up to 80% while achieving the same resolution and range. Illumination applications include closed-circuit television (CCTV), security cameras, and CMOS image sensors. For data transmission in museums, concert halls, and other public venues, these emitters feature switching times from 10 ns to 20 ns, meeting the requirements for high-modulation operation and supporting data transmission rates of up to 16 Mbit/s.

Features
  • Based on surface-emitting technology
  • Peak wavelength: λp = 850 nm
  • High-radiant power
  • High-radiant intensity
  • High-speed
  • Best-in-class reliability
  • High-pulse-current operation
Applications
  • Industrial
    • Machine vision, object detection
    • Light curtains
    • Smoke detectors
    • Closed-circuit television illumination
  • Infrared data transmission/communication
  • 3DTV active glasses synchronization
  • Automotive
    • Illumination for heads-up display
  • Infrared illumination for CMOS cameras (CCTV)

SurfLight Surface-Emitting Technology

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
EMITTER IR 850NM 100MA T 1 3/4VSLY5850EMITTER IR 850NM 100MA T 1 3/42818 - Immediate$9.74Vis detaljer
EMITTER IR 850NM 100MA 0805VSMY1850EMITTER IR 850NM 100MA 08055279 - Immediate$7.82Vis detaljer
EMITTER IR 850NM 100MA SMDVSMY2850GEMITTER IR 850NM 100MA SMD76313 - Immediate$6.28Vis detaljer
EMITTER IR 850NM 100MA SMDVSMY2850RGEMITTER IR 850NM 100MA SMD1132 - Immediate$6.28Vis detaljer
EMITTER IR 850NM 100MA SMDVSMY3850-GS08EMITTER IR 850NM 100MA SMD25748 - Immediate$6.41Vis detaljer
EMITTER IR 850NM 100MA 0805VSMY1850X01EMITTER IR 850NM 100MA 08055349 - Immediate$8.14Vis detaljer
EMITTER IR 850NM 1A SMDVSMY98545EMITTER IR 850NM 1A SMD3137 - Immediate$32.18Vis detaljer
Published: 2014-04-01