SurfLight A850 High Power Infrared Emitters

Vishay's 850-nm infrared emitting diodes are based on surface emitting technology

SurfLight A850 High Power Infrared Emitters Vishay's SurfLight A850 Series is a portfolio of 850 nm infrared emitting diodes based on surface emitting technology resulting in high radiant intensity, high optical power, and high speed. These diodes are available in a variety of surface mount and leaded packages.

Features
  • Surface mount and leaded packages
  • Peak wavelength: λp = 850 nm
  • High reliability
  • High radiant power
Applications
  • High radiant intensity
  • Suitable for high pulse current operation
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

High Power Infrared Emitters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
EMITTER IR 850NM 100MA 0805VSMY1850EMITTER IR 850NM 100MA 08055279 - Immediate$7.82Vis detaljer
EMITTER IR 850NM 100MA SMDVSMY2850RGEMITTER IR 850NM 100MA SMD1132 - Immediate$6.28Vis detaljer
EMITTER IR 850NM 100MA SMDVSMY2850GEMITTER IR 850NM 100MA SMD76313 - Immediate$6.28Vis detaljer
EMITTER IR 850NM 100MA SMDVSMY3850-GS08EMITTER IR 850NM 100MA SMD25748 - Immediate$6.41Vis detaljer
EMITTER IR 850NM 100MA T 1 3/4VSLY5850EMITTER IR 850NM 100MA T 1 3/42818 - Immediate$9.74Vis detaljer
Published: 2012-06-29