Schottky Barrier Rectifiers

Vishay Semiconductor’s rectifiers in SMF package save space in automotive and commercial applications

Image of Vishay Semiconductor Diodes Schottky Barrier Rectifiers Vishay Semiconductors, Diodes Division introduces six surface-mount Schottky barrier rectifiers in the low-profile DO-219AB (SMF) package. Providing space-saving alternatives to SMA and SOD123W packages, Vishay Semiconductors' SS1FL3, SS2FL3, SS1FL4, SS2FL4, SS1FH10, and SS2FH10 provide reverse voltages of 30 V, 40 V, and 100 V, and offer high current ratings up to 2 A for automotive and commercial applications.

Features
  • Low-profile DO-219AB (SMF) package
  • High current ratings up to 2 A
  • Reverse voltages of 30 V, 40 V, and 100 V
  • Low forward voltage drops down to 0.31 V at 1 A
  • Available in AEC-Q101-qualified versions
  • Maximum operating junction temperature up to +175°C
  • Moisture sensitivity level (MSL) of 1, per J-STD-020, LF maximum peak of +260°C
  • Compliant with RoHS directive 2011/65/EU
  • Halogen-free according to JEDEC JS709A standards
  • Wave- and reflow-solderable
Applications
  • High-frequency inverters
  • DC/DC converters
  • Freewheeling and polarity protection diodes
  • Automotive and commercial
  • Industrial
  • Inductive loads
  • Relays, valves, and transformers

Schottky Barrier Rectifiers

BilledeManufacturer Part NumberBeskrivelseSpænding - Fremløb (Vf) (maks.) @ IfTilgængeligt antal PrisVis detaljer
DIODE SCHOTTKY 100V 1A DO219ABSS1FH10HM3/HDIODE SCHOTTKY 100V 1A DO219AB800 mV @ 1 A68879 - Immediate$2.44Vis detaljer
DIODE SCHOTTKY 30V 1A DO219ABSS1FL3HM3/HDIODE SCHOTTKY 30V 1A DO219AB480 mV @ 1 A23167 - Immediate$2.38Vis detaljer
DIODE SCHOTTKY 40V 1A DO219ABSS1FL4HM3/HDIODE SCHOTTKY 40V 1A DO219AB500 mV @ 1 A30145 - Immediate$2.44Vis detaljer
DIODE SCHOTTKY 100V 2A DO219ABSS2FH10HM3/HDIODE SCHOTTKY 100V 2A DO219AB860 mV @ 2 A12750 - Immediate$1.41Vis detaljer
DIODE SCHOTTKY 30V 2A DO219ABSS2FL3HM3/HDIODE SCHOTTKY 30V 2A DO219AB540 mV @ 2 A14797 - Immediate$2.64Vis detaljer
DIODE SCHOTTKY 40V 2A DO219ABSS2FL4-M3/HDIODE SCHOTTKY 40V 2A DO219AB580 mV @ 2 A9246 - Immediate$1.74Vis detaljer
DIODE SCHOTTKY 40V 1A DO219ABSS1FL4-M3/HDIODE SCHOTTKY 40V 1A DO219AB500 mV @ 1 A0 - Immediate$2.25Vis detaljer
DIODE SCHOTTKY 100V 2A DO219ABSS2FH10-M3/HDIODE SCHOTTKY 100V 2A DO219AB860 mV @ 2 A27757 - Immediate$2.25Vis detaljer
DIODE SCHOTTKY 40V 2A DO219ABSS2FL4HM3/HDIODE SCHOTTKY 40V 2A DO219AB580 mV @ 2 A20753 - Immediate$2.64Vis detaljer
DIODE SCHOTTKY 100V 1A DO219ABSS1FH10-M3/HDIODE SCHOTTKY 100V 1A DO219AB800 mV @ 1 A64335 - Immediate$2.06Vis detaljer
DIODE SCHOTTKY 30V 2A DO219ABSS2FL3-M3/HDIODE SCHOTTKY 30V 2A DO219AB540 mV @ 2 A4287 - Immediate$2.38Vis detaljer
DIODE SCHOTTKY 30V 1A DO219ABSS1FL3-M3/HDIODE SCHOTTKY 30V 1A DO219AB480 mV @ 1 A1520 - Immediate$2.25Vis detaljer
Published: 2016-06-07